STMicroelectronics STM32H747XIH6

MCU 32-bit ARM Cortex M7/M4 RISC 2MB Flash 3.3V 265-Pin TFBGA Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Flash Memory Size2 MB
Frequency480 MHz
InterfaceCAN, Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 MB
Memory TypeFLASH
Manufacturer Package IdentifierTFBGA240+25-A07U
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of A/D Converters3
Number of ADC Channels36
Number of Channels36
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels4
Number of I/Os168
Number of PWM Channels2
Number of SPI Channels6
Number of Timers/Counters2
Number of UART Channels4
Number of USART Channels4
Number of USB Channels2
RAM Size1 MB
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H747XIH6.

Augswan
Datasheet252 pages4 years ago
Farnell
Datasheet252 pages4 years ago
Future Electronics
Datasheet6 pages5 years ago

Inventory History

3 month trend:
+39.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32H747XIH6.

Descriptions

Descriptions of STMicroelectronics STM32H747XIH6 provided by its distributors.

MCU 32-bit ARM Cortex M7/M4 RISC 2MB Flash 3.3V 265-Pin TFBGA Tray
ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 480 MHz, 2 MB
RISC Microcontroller, 32-Bit, FLASH, STM32 CPU, 480MHz, CMOS, PBGA265
BALL BOTTOM Surface Mount FLASH Microcontroller -40C~85C TA 48MHz 14mm 1M x 8
High-performance and DSP with DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals, SMPS, MIPI-DSI
Ciiva Crawler

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Flash Memory Size2 MB
Frequency480 MHz
InterfaceCAN, Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 MB
Memory TypeFLASH
Manufacturer Package IdentifierTFBGA240+25-A07U
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of A/D Converters3
Number of ADC Channels36
Number of Channels36
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels4
Number of I/Os168
Number of PWM Channels2
Number of SPI Channels6
Number of Timers/Counters2
Number of UART Channels4
Number of USART Channels4
Number of USB Channels2
RAM Size1 MB
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H747XIH6.

Augswan
Datasheet252 pages4 years ago
Farnell
Datasheet252 pages4 years ago
Future Electronics
Datasheet6 pages5 years ago