STMicroelectronics STM32H743BIT6

MCU 32-Bit STM32 ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 208-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Flash Memory Size2 MB
Frequency480 MHz
InterfaceCAN, Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Nominal Supply Current4 µA
Number of A/D Converters3
Number of ADC Channels36
Number of Channels32
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels4
Number of I/Os168
Number of PWM Channels42
Number of SPI Channels6
Number of Timers/Counters2
Number of UART Channels4
Number of USART Channels4
Number of USB Channels2
RAM Size1 MB
Schedule B8542310000
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H743BIT6.

STMicroelectronics
Datasheet110 pages7 years ago
element14 APAC
Datasheet226 pages6 years ago
Newark
Datasheet357 pages4 years ago
TME
Datasheet357 pages4 years ago
Future Electronics
Datasheet6 pages5 years ago

Inventory History

3 month trend:
+138%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32H743BIT6.

Descriptions

Descriptions of STMicroelectronics STM32H743BIT6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 208-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 480MHz, CMOS, PQFP208
STM32 Series 2 MB Flash 1 MB RAM 400 MHz 32-Bit Microcontroller - LQFP-208
High-performance and DSP with DP-FPU, ARM Cortex-M7 MCU with 2MBytes Flash, 1MB RAM, 400 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals
Mcu, Arm Cortex-M7, 400Mhz, Lqfp-208; Product Range:Stm32 Family Stm32H7 Series Microcontrollers; Architecture:Arm Cortex-M7; No. Of Bits:32Bit; Cpu Speed:400Mhz; Program Memory Size:2Mb; Ram Memory Size:1Mb; No. Of Pins:208Pins; Mcurohs Compliant: Yes |Stmicroelectronics STM32H743BIT6
STMICROELECTRONICS - STM32H743BIT6 - ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7, 32bit, 400 MHz, 2 MB, 1 MB
Device Core = ARM® Cortex® M7 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 480 / Program Memory Type = Flash / Program Memory Size MB = 2 / Data Memory Size MB = 2 / RAM Memory Size MB = 1 / Interfaces = CAN / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = UART / Interfaces = USART / Interfaces = USB / Interfaces = Ethernet / ADC Channels = 20 / ADC Resolution bit = 16 / DAC Resolution bit = 12 / Number of Programmable I/Os = 168 / Number of Timers/Counters = 18 / Supply Voltage Min. V = 1.6 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 208 / Mounting Type = SMD / Packaging = Tray / Length mm = 28 / Width mm = 28 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Flash Memory Size2 MB
Frequency480 MHz
InterfaceCAN, Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Nominal Supply Current4 µA
Number of A/D Converters3
Number of ADC Channels36
Number of Channels32
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels4
Number of I/Os168
Number of PWM Channels42
Number of SPI Channels6
Number of Timers/Counters2
Number of UART Channels4
Number of USART Channels4
Number of USB Channels2
RAM Size1 MB
Schedule B8542310000
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H743BIT6.

STMicroelectronics
Datasheet110 pages7 years ago
element14 APAC
Datasheet226 pages6 years ago
Newark
Datasheet357 pages4 years ago
TME
Datasheet357 pages4 years ago
Future Electronics
Datasheet6 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant