STMicroelectronics STM32G431CBT6

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM Cortex-M4
Data Bus Width32 b
Flash Memory Size128 kB
Frequency170 MHz
InterfaceCAN, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of A/D Converters1
Number of ADC Channels17
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os38
Number of PWM Channels31
Number of SPI Channels3
Number of Timers/Counters1
Number of UART Channels4
Number of USART Channels3
Number of USB Channels1
RAM Size32 kB
Schedule B8542310000
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G431CBT6.

Future Electronics
Datasheet198 pages4 years ago

Inventory History

3 month trend:
+128%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32G431CBT6.

Descriptions

Descriptions of STMicroelectronics STM32G431CBT6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
128KB 128K x 8 FLASH ARM® Cortex®-M4F 32-Bit Microcontroller STM32G4 Series 48-LQFP
STM32G Series 128 kB Flash 32 kB RAM 170 MHz 32-Bit Microcontroller - LQFP-48
Mainstream Arm Cortex-M4 core with DSP and FPU, 170MHz with 128Kbytes of Flash memory, Math Accelerator, Medium Analog level integration and various comm Interfaces including USB FS 2.0 , USB Type-C and Power Delivery, CAN-FD
Ciiva Crawler
Arm Cortex-M4 32b MCU+FPU, 150 MHz, up to 128 KB Flash, 32 KB SRAM, Analog rich with 16b ADC, Math Co-Pro
Mcu, 32Bit, 170Mhz, Lqfp-48; Product Range:Stm32 Family Stm32G4 Series Microcontrollers; Architecture:Arm Cortex-M4F; No. Of Bits:32Bit; Cpu Speed:170Mhz; Program Memory Size:128Kb; Ram Memory Size:32Kb; No. Of Pins:48Pins; Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32G431CBT6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32G431CBT6.

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM Cortex-M4
Data Bus Width32 b
Flash Memory Size128 kB
Frequency170 MHz
InterfaceCAN, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of A/D Converters1
Number of ADC Channels17
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os38
Number of PWM Channels31
Number of SPI Channels3
Number of Timers/Counters1
Number of UART Channels4
Number of USART Channels3
Number of USB Channels1
RAM Size32 kB
Schedule B8542310000
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G431CBT6.

Future Electronics
Datasheet198 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant