STMicroelectronics STM32G031K6T6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 64MHz, CMOS, PQFP32

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Flash Memory Size32 kB
Frequency64 MHz
InterfaceI2C, IrDA, LIN, SMBus, SPI, UART, USART
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of A/D Converters1
Number of ADC Channels16
Number of Channels16
Number of I2C Channels2
Number of I/Os29
Number of PWM Channels11
Number of SPI Channels2
Number of Timers/Counters1
Number of UART Channels2
Number of USART Channels2
RAM Size8 kB
Schedule B8542310000
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G031K6T6.

Future Electronics
Datasheet117 pages4 years ago

Inventory History

3 month trend:
+134%

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32G031K6T6.

Descriptions

Descriptions of STMicroelectronics STM32G031K6T6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 64MHz, CMOS, PQFP32
MCU 32-Bit ARM Cortex-M0+ RISC 32KB Flash 1.7V to 3.6V 32-Pin LQFP Tray
32KB 32K x 8 FLASH ARM® Cortex®-M0+ 32-Bit Microcontroller STM32G0 Series 3V 32-LQFP
STM32G Series 32 kB Flash 8 kB SRAM 64 MHz 32-Bit Microcontroller - LQFP-32
Mcu, 32Bit, 64Mhz, Lqfp-32 Rohs Compliant: Yes |Stmicroelectronics STM32G031K6T6
Mainstream Arm Cortex-M0+ MCU with 32 Kbytes of of Flash memory memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, 1.7-3.6V
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Flash Memory Size32 kB
Frequency64 MHz
InterfaceI2C, IrDA, LIN, SMBus, SPI, UART, USART
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of A/D Converters1
Number of ADC Channels16
Number of Channels16
Number of I2C Channels2
Number of I/Os29
Number of PWM Channels11
Number of SPI Channels2
Number of Timers/Counters1
Number of UART Channels2
Number of USART Channels2
RAM Size8 kB
Schedule B8542310000
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G031K6T6.

Future Electronics
Datasheet117 pages4 years ago