What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STM32G031G8U6

MCU 32-Bit ARM Cortex-M0+ RISC 64KB Flash 1.7V to 3.6V 28-Pin UFQFPN Tray
$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G031G8U6.

ODG (Origin Data Global)

Datasheet117 pages6 years ago

TME

Inventory History

3 month trend:
+57.75%

CAD Models

Download STMicroelectronics STM32G031G8U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of STMicroelectronics STM32G031G8U6 provided by its distributors.

MCU 32-Bit ARM Cortex-M0+ RISC 64KB Flash 1.7V to 3.6V 28-Pin UFQFPN Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 64MHz, CMOS, QCC28
ARM-MSeries 64MHz UFQFPN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
STM32G Series 64 KB Flash 8 KB RAM 64 MHz 32-Bit Microcontroller - UFQFN-28
STMicroelectronics STM32G0, ARM Cortex M0+, 28, UFQFPN
Mainstream Arm Cortex-M0+ MCU with 64 Kbytes of of Flash memory memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, 1.7-3.6V
STMicroelectronics SCT
MCU, 32BIT, 64MHZ, UFQFPN-28; Product Range:STM32 Family STM32G0 Series Microcontrollers; Device Core:ARM Cortex-M0+; Data Bus Width:32 bit; Operating Frequency Max:64MHz; Program Memory Size:64KB; No. of Pins:28Pins; Qualification:-

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics