STMicroelectronics STM32G030F6P6

Microcontroller 32-bit ARM Cortex-M0+ RISC 32KB Flash 3.3V 20-Pin TSSOP Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Flash Memory Size32 kB
Frequency64 MHz
InterfaceI2C, I2S, IrDA, LIN, SMBus, SPI, USART
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels16
Number of Channels16
Number of I2C Channels2
Number of I/Os17
Number of PWM Channels11
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Number of USART Channels2
RAM Size8 kB
Schedule B8542310000
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G030F6P6.

TME
Datasheet94 pages4 years ago

Inventory History

3 month trend:
+10.87%

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32G030F6P6.

Descriptions

Descriptions of STMicroelectronics STM32G030F6P6 provided by its distributors.

Microcontroller 32-bit ARM Cortex-M0+ RISC 32KB Flash 3.3V 20-Pin TSSOP Tray
STM32G030F6P6 STMicroelectronics Microcontroller IC 32-Bit 64MHz 32KB 2.5-3.3V 48-LQFP Bulk
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 64MHz, CMOS, PDSO20
Mcu, 32Bit, 64Mhz, Tssop-20 Rohs Compliant: Yes |Stmicroelectronics STM32G030F6P6
32KB 2V~3.6V ARM Cortex-M0 8KB 64MHz FLASH 18 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMICROELECTRONICS - STM32G030F6P6 - MCU ARM, STM32 Family STM32G0 Series Microcontrollers, ARM Cortex-M0+, 32bit, 64 MHz, 32 KB, 8 KB
Mainstream Value-Line Arm Cortex-M0+ MCU with 32 Kbytes of of Flash memory memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, 2-3.6V
STMicroelectronics SCT
32-bit MCU; 32kB-FLASH; 8kB-SRAM; 17 I/O; 2V~3,6V; 64MHz; A/D; USART; SPI; TWI; -40°C ~ 85°C;; Equivalent: STM32G030F6P6TR;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Flash Memory Size32 kB
Frequency64 MHz
InterfaceI2C, I2S, IrDA, LIN, SMBus, SPI, USART
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels16
Number of Channels16
Number of I2C Channels2
Number of I/Os17
Number of PWM Channels11
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Number of USART Channels2
RAM Size8 kB
Schedule B8542310000
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G030F6P6.

TME
Datasheet94 pages4 years ago