STMicroelectronics STM32F750V8T6

MCU 32-Bit STM32F750V8 ARM Cortex M7 RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Flash Memory Size64 kB
Frequency216 MHz
InterfaceCAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current1.7 µA
Number of A/D Converters3
Number of ADC Channels16
Number of Channels16
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels4
Number of I/Os82
Number of PWM Channels6
Number of SPI Channels4
Number of Timers/Counters2
Number of UART Channels4
Number of USART Channels4
Number of USB Channels2
RAM Size320 kB
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F750V8T6.

Augswan
Datasheet199 pages5 years ago
Future Electronics
Datasheet70 pages5 years ago
SHENGYU ELECTRONICS
Datasheet252 pages7 years ago

Inventory History

3 month trend:
+0.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F750V8T6.

Descriptions

Descriptions of STMicroelectronics STM32F750V8T6 provided by its distributors.

MCU 32-Bit STM32F750V8 ARM Cortex M7 RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
64KB 64K x 8 FLASH ARM® Cortex®-M7 32-Bit Microcontroller STM32F7 Series STM32F750 3V 100-LQFP
STM32F Series 64MB Flash 320(240+16+64) kB SRAM 32-Bit Microcontroller-LQFP-100
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 64 Kbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto, SDRAM, TFT
Ciiva Crawler
Mcu, 32Bit, 216Mhz, Lqfp-100; Product Range:Stm32 Family Stm32F7 Series Microcontrollers; Architecture:Arm Cortex-M7; No. Of Bits:32Bit; Cpu Speed:216Mhz; Program Memory Size:64Kb; Ram Memory Size:320Kb; No. Of Pins:100Pins; Mcu Caserohs Compliant: Yes |Stmicroelectronics STM32F750V8T6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Flash Memory Size64 kB
Frequency216 MHz
InterfaceCAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current1.7 µA
Number of A/D Converters3
Number of ADC Channels16
Number of Channels16
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels4
Number of I/Os82
Number of PWM Channels6
Number of SPI Channels4
Number of Timers/Counters2
Number of UART Channels4
Number of USART Channels4
Number of USB Channels2
RAM Size320 kB
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F750V8T6.

Augswan
Datasheet199 pages5 years ago
Future Electronics
Datasheet70 pages5 years ago
SHENGYU ELECTRONICS
Datasheet252 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant