STMicroelectronics STM32F730R8T6

MCU 32-Bit STM32F730R8 ARM Cortex M7 RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Flash Memory Size64 kB
Frequency216 MHz
InterfaceCAN, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current1.7 µA
Number of A/D Converters3
Number of ADC Channels16
Number of Channels15
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os50
Number of PWM Channels31
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels4
Number of USB Channels2
RAM Size256 kB
Schedule B8542310000
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F730R8T6.

Newark
Datasheet201 pages5 years ago
SHENGYU ELECTRONICS
Datasheet252 pages7 years ago

Inventory History

3 month trend:
+139%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F730R8T6.

Descriptions

Descriptions of STMicroelectronics STM32F730R8T6 provided by its distributors.

MCU 32-Bit STM32F730R8 ARM Cortex M7 RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP64
64KB 1.7V~3.6V ARM-MSeries 216MHz 50 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM32F Series 64 kB Flash 256 KB RAM 216 MHz 32-Bit Microcontroller - LQFP-64
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 64 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto,SDRAM
Ciiva Crawler
Microcontroller STM32F730; 32bit ARM CortexM7; 216MHz; FLASH 64kB; SRAM 276kB; USB; CAN; DAC; 1.7-3.6V; -40+85deg.C; LQFP64
MCU, 32BIT, 216MHZ, LQFP-64; Product Range: STM32 Family STM32F7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory Size: 64KB; RAM Memory Size: 256KB; No. of Pins: 64Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F730R8T6.

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Flash Memory Size64 kB
Frequency216 MHz
InterfaceCAN, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current1.7 µA
Number of A/D Converters3
Number of ADC Channels16
Number of Channels15
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os50
Number of PWM Channels31
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels4
Number of USB Channels2
RAM Size256 kB
Schedule B8542310000
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F730R8T6.

Newark
Datasheet201 pages5 years ago
SHENGYU ELECTRONICS
Datasheet252 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant