STMicroelectronics STM32F723VEY6TR

MCU 32-Bit STM32 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin WLCSP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Flash Memory Size512 kB
Frequency216 MHz
InterfaceCAN, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters3
Number of ADC Channels16
Number of Channels16
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os79
Number of PWM Channels32
Number of SPI Channels4
Number of Timers/Counters2
Number of UART Channels4
Number of USART Channels4
Number of USB Channels2
RAM Size256 kB
Dimensions
Height585 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F723VEY6TR.

SHENGYU ELECTRONICS
Datasheet229 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F723VEY6TR.

Descriptions

Descriptions of STMicroelectronics STM32F723VEY6TR provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin WLCSP T/R
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
STMicroelectronics SCT
ARM Microcontrollers - MCU 16/32-BITS MICROS
IC MCU 32BIT 512KB FLSH 100WLCSP
IC MCU 32BIT 512KB FLASH 100CSP
Stm32F |Stmicroelectronics STM32F723VEY6TR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Flash Memory Size512 kB
Frequency216 MHz
InterfaceCAN, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters3
Number of ADC Channels16
Number of Channels16
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os79
Number of PWM Channels32
Number of SPI Channels4
Number of Timers/Counters2
Number of UART Channels4
Number of USART Channels4
Number of USB Channels2
RAM Size256 kB
Dimensions
Height585 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F723VEY6TR.

SHENGYU ELECTRONICS
Datasheet229 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant