STMicroelectronics STM32F479IIT6

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V Medical 176-Pin LQFP Frame
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Core ArchitectureARM Cortex-M4
Flash Memory Size2 MB
Frequency180 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current140 µA
Number of A/D Converters3
Number of Channels24
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os131
Number of SPI Channels6
Number of Timers/Counters2
Number of UART Channels4
Number of USART Channels4
RAM Size384 kB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F479IIT6.

STMicroelectronics
Datasheet217 pages8 years ago
Datasheet96 pages9 years ago
Future Electronics
Datasheet219 pages5 years ago
SHENGYU ELECTRONICS
Datasheet217 pages7 years ago

Inventory History

3 month trend:
+24.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F479IIT6.

Descriptions

Descriptions of STMicroelectronics STM32F479IIT6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V Medical 176-Pin LQFP Frame
Mcu, 32Bit, 180Mhz, Lqfp-176 Rohs Compliant: Yes |Stmicroelectronics STM32F479IIT6
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI, HW crypto

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Core ArchitectureARM Cortex-M4
Flash Memory Size2 MB
Frequency180 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current140 µA
Number of A/D Converters3
Number of Channels24
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os131
Number of SPI Channels6
Number of Timers/Counters2
Number of UART Channels4
Number of USART Channels4
RAM Size384 kB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F479IIT6.

STMicroelectronics
Datasheet217 pages8 years ago
Datasheet96 pages9 years ago
Future Electronics
Datasheet219 pages5 years ago
SHENGYU ELECTRONICS
Datasheet217 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant