STMicroelectronics STM32F427IGT6

MCU 32-bit STM32 ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 176-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins176
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size1 MB
Frequency180 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency180 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current1.7 µA
Number of A/D Converters3
Number of Channels24
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os140
Number of Programmable I/O140
Number of SPI Channels6
Number of Timers/Counters2
Number of UART Channels4
Number of USART Channels4
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size256 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F427IGT6.

Newark
Datasheet174 pages11 years ago
Datasheet226 pages9 years ago
STMicroelectronics
Datasheet233 pages8 years ago
Datasheet81 pages11 years ago
element14 APAC
Datasheet231 pages8 years ago
Datasheet226 pages9 years ago
Datasheet232 pages8 years ago
Upverter
Datasheet208 pages10 years ago
Future Electronics
Datasheet239 pages7 years ago
Augswan
Datasheet240 pages6 years ago
Arrow.cn
Datasheet226 pages9 years ago
Farnell
Datasheet174 pages11 years ago

Inventory History

3 month trend:
+27.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F427IGT6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F427IGT6 provided by its distributors.

MCU 32-bit STM32 ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 176-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP176
Lead Free ROHS3Compliant GULL WING QUAD Microcontroller 2/3.3V -40C~85C TA 125mA 180MHz
ARM Microcontrollers - MCU 32B ARM Cortex-M4 1Mb Flash 168MHz CPU
STM32F Series 1 MB Flash 256 kB 32-Bit SMT Microcontroller - LQFP-176
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-176; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 1MB; RAM Memory Size: 256KB; No. of
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 180 MHz CPU, ART Accelerator, Chrom-ARTAccelerator, FMC with SDRAM
Microcontroller Mcu, 32 Bit, Cortex-M4, 168Mhz, Lqfp-176; Product Range:Stm32 Family Stm32F4 Series Microcontrollers; Device Core:Arm Cortex-M4; Data Bus Width:32 Bit; Operating Frequency Max:168Mhz; Program Memory Size:1Mb Rohs Compliant: Yes |Stmicroelectronics STM32F427IGT6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins176
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size1 MB
Frequency180 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency180 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current1.7 µA
Number of A/D Converters3
Number of Channels24
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os140
Number of Programmable I/O140
Number of SPI Channels6
Number of Timers/Counters2
Number of UART Channels4
Number of USART Channels4
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size256 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F427IGT6.

Newark
Datasheet174 pages11 years ago
Datasheet226 pages9 years ago
STMicroelectronics
Datasheet233 pages8 years ago
Datasheet81 pages11 years ago
element14 APAC
Datasheet231 pages8 years ago
Datasheet226 pages9 years ago
Datasheet232 pages8 years ago
Upverter
Datasheet208 pages10 years ago
Future Electronics
Datasheet239 pages7 years ago
Augswan
Datasheet240 pages6 years ago
Arrow.cn
Datasheet226 pages9 years ago
Farnell
Datasheet174 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant