STMicroelectronics STM32F411VCT6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP100
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Weight1.319103 g
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size256 kB
Frequency100 MHz
InterfaceI2C, I2S, IrDA, LIN, MMC, SD, SDIO, SPI, UART, USART, USB
Max Frequency100 MHz
Max Operating Temperature85 °C
Max Power Dissipation465 mW
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current1.8 µA
Number of A/D Converters1
Number of ADC Channels16
Number of Channels16
Number of I2C Channels3
Number of I/Os81
Number of Programmable I/O81
Number of SPI Channels5
Number of Timers/Counters2
Number of USART Channels3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F411VCT6.

STMicroelectronics
Datasheet146 pages9 years ago
Datasheet137 pages9 years ago
Farnell
Datasheet149 pages6 years ago
SHENGYU ELECTRONICS
Datasheet149 pages7 years ago

Inventory History

3 month trend:
-38.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F411VCT6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F411VCT6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP100
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 100-Pin LQFP Frame
STM32F Series 256 KB Flash 128 KB SRAM 100 MHz 32-Bit Microcontroller - LQFP-100
Microcontroller STM32F411; 32bit ARM CortexM4; 100MHz; FLASH 256kB; SRAM 128kB; USB; SDIO; 1.7-3.6V; -40+85deg.C; LQFP100
Mcu, 32Bit, 100Mhz, Lqfp-100; Product Range:Stm32 Family Stm32F4 Series Microcontrollers; Architecture:Arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:100Mhz; Program Memory Size:256Kb; Ram Memory Size:128Kb; No. Of Pins:100Pins; Mcu Rohs Compliant: Yes |Stmicroelectronics STM32F411VCT6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F411VCT6.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Weight1.319103 g
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size256 kB
Frequency100 MHz
InterfaceI2C, I2S, IrDA, LIN, MMC, SD, SDIO, SPI, UART, USART, USB
Max Frequency100 MHz
Max Operating Temperature85 °C
Max Power Dissipation465 mW
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current1.8 µA
Number of A/D Converters1
Number of ADC Channels16
Number of Channels16
Number of I2C Channels3
Number of I/Os81
Number of Programmable I/O81
Number of SPI Channels5
Number of Timers/Counters2
Number of USART Channels3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F411VCT6.

STMicroelectronics
Datasheet146 pages9 years ago
Datasheet137 pages9 years ago
Farnell
Datasheet149 pages6 years ago
SHENGYU ELECTRONICS
Datasheet149 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant