STMicroelectronics STM32F407ZGT6

MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins144
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size1 MB
Frequency168 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency168 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1.7 µA
Number of ADC Channels24
Number of Channels24
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os114
Number of Programmable I/O114
Number of PWM Channels2
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT
RAM Size192 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length20.2 mm
Width20.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F407ZGT6.

Upverter
Datasheet180 pages11 years ago
Burklin Elektronik
Datasheet167 pages12 years ago
STMicroelectronics
Datasheet201 pages8 years ago
Augswan
Datasheet202 pages7 years ago
Newark
Datasheet201 pages8 years ago
Datasheet185 pages10 years ago
element14 APAC
Datasheet199 pages9 years ago
ICpick
Datasheet203 pages3 years ago
Farnell
Datasheet154 pages12 years ago
SHENGYU ELECTRONICS
Datasheet4 pages12 years ago

Inventory History

3 month trend:
+56.34%

Alternate Parts

Price @ 1000
$ 9.32
$ 10.32
$ 10.32
Stock
1,168,917
430,354
430,354
Authorized Distributors
11
10
10
Case/Package
LQFP
LQFP
LQFP
Number of Pins
144
144
144
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
168 MHz
168 MHz
168 MHz
Number of I/Os
114
114
114
Interface
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F407ZGT6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F407ZGT6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP144
ARM Cortex M4 microcontroller, 32 bit, 168 MHz, LQFP-144, STM32F407ZGT6
STM32F Series 1024 kB Flash 192 kB RAM 168 MHz 32-Bit Microcontroller - LQFP-144
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-144; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 1MB; RAM Memory Size: 196KB; No. of
Microcontroller STM32F407; 32bit ARM CortexM4; 168MHz; FLASH 1024kB; SRAM 192kB; USB; CAN; ETHERNET; SDIO; CAMERA; DAC; 1.8-3.6V; -40+85deg.C; LQFP144
Product Range:STM32 Family STM32F4 Series Microcontrollers; Device Core:ARM Cortex-M4; Data Bus Width:32 bit; Operating Frequency Max:168MHz; Program Memory Size:1MB; No. of Pins:144Pins; IC Case / Package:LQFP; No. of I/O s:114I/O sRoHS Compliant: Yes
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 168 / Program Memory Type = Flash / Program Memory Size MB = 1 / Data Memory Size MB = 1 / RAM Memory Size KB = 196 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = USB / Interfaces = CAN / Interfaces = Ethernet / Interfaces = UART / ADC Channels = 24 / ADC Resolution bit = 12 / Number of Programmable I/Os = 114 / Number of Timers/Counters = 14 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 144 / Mounting Type = SMD / Packaging = Tray / Length mm = 20 / Width mm = 20 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F407ZGT6.

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins144
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size1 MB
Frequency168 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency168 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1.7 µA
Number of ADC Channels24
Number of Channels24
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os114
Number of Programmable I/O114
Number of PWM Channels2
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT
RAM Size192 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length20.2 mm
Width20.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F407ZGT6.

Upverter
Datasheet180 pages11 years ago
Burklin Elektronik
Datasheet167 pages12 years ago
STMicroelectronics
Datasheet201 pages8 years ago
Augswan
Datasheet202 pages7 years ago
Newark
Datasheet201 pages8 years ago
Datasheet185 pages10 years ago
element14 APAC
Datasheet199 pages9 years ago
ICpick
Datasheet203 pages3 years ago
Farnell
Datasheet154 pages12 years ago
SHENGYU ELECTRONICS
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant