STMicroelectronics STM32F401RDT6TR

MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Core ArchitectureARM Cortex-M4
Flash Memory Size384 kB
Frequency84 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current1.8 µA
Number of A/D Converters1
Number of Channels16
Number of D/A Converters0
Number of I2C Channels3
Number of I/Os50
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels0
Number of USART Channels3
PackagingTape and Reel
RAM Size96 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F401RDT6TR.

SHENGYU ELECTRONICS
Datasheet135 pages9 years ago
STMicroelectronics
Datasheet127 pages10 years ago
Upverter
Datasheet130 pages10 years ago

Inventory History

3 month trend:
-0.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F401RDT6TR.

Descriptions

Descriptions of STMicroelectronics STM32F401RDT6TR provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP T/R
ARM CORTEX-M4 32B MCU RISC Microcontroller, 32-Bit, 84MHz, CMOS
STM32F Series 384 KB Flash 96 KB 84 MHz SRAM 32-Bit Microcontroller - LQFP-64

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F401RDT6-TR

Technical Specifications

Technical
Core ArchitectureARM Cortex-M4
Flash Memory Size384 kB
Frequency84 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current1.8 µA
Number of A/D Converters1
Number of Channels16
Number of D/A Converters0
Number of I2C Channels3
Number of I/Os50
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels0
Number of USART Channels3
PackagingTape and Reel
RAM Size96 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F401RDT6TR.

SHENGYU ELECTRONICS
Datasheet135 pages9 years ago
STMicroelectronics
Datasheet127 pages10 years ago
Upverter
Datasheet130 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant