STMicroelectronics STM32F401CCY6TR

MCU 32-bit STM32 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 49-Pin WLCSP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins49
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency84 MHz
InterfaceI2C, I2S, IrDA, LIN, SDIO, SPI, UART, USART, USB
Max Frequency84 MHz
Max Operating Temperature85 °C
Max Power Dissipation385 mW
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels10
Number of I2C Channels3
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels4
Number of SPI Channels7
Number of Timers/Counters8
Number of USB Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size64 kB
Watchdog TimerYes
Dimensions
Height380 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F401CCY6TR.

STMicroelectronics
Datasheet134 pages8 years ago
Datasheet53 pages10 years ago
SHENGYU ELECTRONICS
Datasheet135 pages7 years ago
Future Electronics
Datasheet130 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F401CCY6TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F401CCY6TR provided by its distributors.

MCU 32-bit STM32 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 49-Pin WLCSP T/R
High-performance access line, ARM Cortex-M4 core with DSP and FPU, 256 Kbytes Flash, 84 MHz CPU, ART Accelerator
IC MCU 32BIT 256KB FLASH 49WLCSP STM32F4
IC TRANSCVR NON-INVERT 6V 20SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Number of Pins49
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency84 MHz
InterfaceI2C, I2S, IrDA, LIN, SDIO, SPI, UART, USART, USB
Max Frequency84 MHz
Max Operating Temperature85 °C
Max Power Dissipation385 mW
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels10
Number of I2C Channels3
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels4
Number of SPI Channels7
Number of Timers/Counters8
Number of USB Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size64 kB
Watchdog TimerYes
Dimensions
Height380 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F401CCY6TR.

STMicroelectronics
Datasheet134 pages8 years ago
Datasheet53 pages10 years ago
SHENGYU ELECTRONICS
Datasheet135 pages7 years ago
Future Electronics
Datasheet130 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant