Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size16 kB
Frequency72 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency72 MHz
Max Operating Temperature85 °C
Max Power Dissipation333 mW
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1 µA
Number of A/D Converters2
Number of ADC Channels9
Number of Channels10
Number of D/A Converters3
Number of I2C Channels1
Number of I/Os10
Number of Programmable I/O25
Number of SPI Channels1
Number of Timers/Counters1
Number of USART Channels2
Operating Supply Voltage3.6 V
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, WDT
RAM Size12 kB
Schedule B8542310000
Watchdog TimerYes