STMicroelectronics STM32F302VCT6TR

MCU 32-Bit STM32 ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
Core ArchitectureARM
Flash Memory Size256 kB
Frequency72 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.5 µA
Number of A/D Converters2
Number of D/A Converters1
Number of I2C Channels2
Number of I/Os87
Number of SPI Channels3
Number of Timers/Counters1
Number of UART Channels2
Number of USART Channels3
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsDMA, POR, PWM, WDT
RAM Size40 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F302VCT6TR.

SHENGYU ELECTRONICS
Datasheet144 pages7 years ago
STMicroelectronics
Datasheet130 pages10 years ago
element14 APAC
Datasheet137 pages8 years ago
Datasheet137 pages8 years ago
Upverter
Datasheet134 pages9 years ago

Inventory History

3 month trend:
-3.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F302VCT6TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F302VCT6TR provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP100
STM32F Series 256 kB Flash 32 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 256 Kbytes Flash, 72 MHz CPU, MPU, 12-bit ADC 5 MSPS, PGA, comparators
Microcontroller STM32F302; 32bit ARM CortexM4; 72MHz; FLASH 256kB; SRAM 40kB; USB; CAN; DAC; 2-3.6V; -40+85deg.C; LQFP100
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-100; Product Range:STM32 Family STM32F3 Series Microcontrollers; Architecture:ARM Cortex-M4; No. of Bits:32bit;
32 Bit Microcontroller, General Purpose, Arm Cortex-M4, 72 Mhz, 256 Kb, 40 Kb, 100, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32F302VCT6TR
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-100; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 256KB; RAM Memory Size: 40KB; No. of Pins: 100Pins; MCU Case Style: LQFP; No. of I/O's: 87I/O's; Embedded Interface Type: CAN, I2C, SPI, UART, USART, USB; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F3; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
Core ArchitectureARM
Flash Memory Size256 kB
Frequency72 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.5 µA
Number of A/D Converters2
Number of D/A Converters1
Number of I2C Channels2
Number of I/Os87
Number of SPI Channels3
Number of Timers/Counters1
Number of UART Channels2
Number of USART Channels3
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsDMA, POR, PWM, WDT
RAM Size40 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F302VCT6TR.

SHENGYU ELECTRONICS
Datasheet144 pages7 years ago
STMicroelectronics
Datasheet130 pages10 years ago
element14 APAC
Datasheet137 pages8 years ago
Datasheet137 pages8 years ago
Upverter
Datasheet134 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant