STMicroelectronics STM32F205RBT6

High-performance ARM Cortex-M3 MCU with 128 Kbytes Flash, 120 MHz CPU, ART Accelerator
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size128 kB
Frequency120 MHz
InterfaceCAN, I2C, I2S, IrDA, LIN, MMC, SDIO, SPI, UART, USART, USB
Max Frequency120 MHz
Max Operating Temperature85 °C
Max Power Dissipation444 mW
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current2.5 µA
Number of A/D Converters3
Number of ADC Channels16
Number of Channels16
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os51
Number of Programmable I/O16
Number of PWM Channels2
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels4
Number of USB Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT
RAM Size64 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length10.2 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205RBT6.

Upverter
Datasheet177 pages11 years ago
Newark
Datasheet174 pages11 years ago
Datasheet178 pages10 years ago
SHENGYU ELECTRONICS
Datasheet182 pages8 years ago
Factory Futures
Datasheet170 pages12 years ago
element14 APAC
Datasheet179 pages9 years ago
STMicroelectronics SCT
Datasheet184 pages7 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet163 pages12 years ago

Inventory History

3 month trend:
-23.95%

Alternate Parts

Price @ 1000
$ 5.37
$ 5.741
$ 5.741
Stock
715,571
598,226
598,226
Authorized Distributors
11
11
11
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Number of I/Os
51
51
51
Interface
CAN, I2C, I2S, IrDA, LIN, MMC, SDIO, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, LIN, MMC, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, LIN, MMC, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F205RBT6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F205RBT6 provided by its distributors.

High-performance ARM Cortex-M3 MCU with 128 Kbytes Flash, 120 MHz CPU, ART Accelerator
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP64
Lead Free ROHS3Compliant GULL WING QUAD Microcontroller 444mW -40C~85C TA 120MHz 1.45mm
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 128kB
STM32F Series 128 KB Flash 68 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-64; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 128KB; RAM Memory Size: 68KB; No. of
32 Bit Microcontroller, Advanced Connectivity And Encryption, Arm Cortex-M3, 120 Mhz, 128 Kb, 68 Kb Rohs Compliant: Yes |Stmicroelectronics STM32F205RBT6
Device Core = ARM® Cortex® M3 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 120 / Program Memory Type = Flash / Program Memory Size KB = 128 / Data Memory Size KB = 128 / RAM Memory Size KB = 68 / Interfaces = SPI / Interfaces = I²C / Interfaces = CAN / Interfaces = USART / Interfaces = USB / Interfaces = I²S / Interfaces = UART / ADC Channels = 3 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 51 / Number of Timers/Counters = 14 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F205RBT6.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size128 kB
Frequency120 MHz
InterfaceCAN, I2C, I2S, IrDA, LIN, MMC, SDIO, SPI, UART, USART, USB
Max Frequency120 MHz
Max Operating Temperature85 °C
Max Power Dissipation444 mW
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current2.5 µA
Number of A/D Converters3
Number of ADC Channels16
Number of Channels16
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os51
Number of Programmable I/O16
Number of PWM Channels2
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels4
Number of USB Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT
RAM Size64 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length10.2 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205RBT6.

Upverter
Datasheet177 pages11 years ago
Newark
Datasheet174 pages11 years ago
Datasheet178 pages10 years ago
SHENGYU ELECTRONICS
Datasheet182 pages8 years ago
Factory Futures
Datasheet170 pages12 years ago
element14 APAC
Datasheet179 pages9 years ago
STMicroelectronics SCT
Datasheet184 pages7 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet163 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant