STMicroelectronics STM32F103ZEH6

MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LF-BGA Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Number of Pins144
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size512 kB
Frequency72 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency72 MHz
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.9 µA
Number of A/D Converters3
Number of ADC Channels21
Number of Channels21
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os112
Number of Programmable I/O112
Number of SPI Channels3
Number of Timers/Counters8
Number of UART Channels2
Number of USART Channels3
Oscillator TypeInternal
PeripheralsDMA, I2C, POR, PWM, Temp Sensor, WDT
RAM Size64 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.07 mm
Length10 mm
Width10.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103ZEH6.

Upverter
Datasheet130 pages13 years ago
SHENGYU ELECTRONICS
Datasheet144 pages8 years ago
Newark
Datasheet130 pages9 years ago
Datasheet130 pages13 years ago
Arrow.cn
Datasheet87 pages14 years ago

Inventory History

3 month trend:
+67.96%

Alternate Parts

Price @ 1000
$ 7.979
$ 8.377
$ 8.377
Stock
498,830
12,029,268
12,029,268
Authorized Distributors
11
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
144
144
144
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Number of I/Os
112
112
112
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, I2C, POR, PWM, Temp Sensor, WDT
DMA, I2C, POR, PWM, Temp Sensor, WDT
DMA, I2C, POR, PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F103ZEH6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F103ZEH6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LF-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA144
Mainstream Performance line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
ARM Microcontrollers - MCU 32BIT Cortex M3 STM32F103 Eval BRD
STM32F Series 512 KB Flash 64 kB RAM 32-Bit SMT Microcontroller - BGA-144
MCU, 32BIT, 72MHZ, BGA-144; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. of Pins: 144Pins
High-density performance line ARM-based 32-bit MCU with 256 to 512KB Flash, USB, CAN, 11 timers, 3 ADCs, 13 communication interfaces
Product Range:Stm32 F1 Arm Cortex-M3 Microcontrollers; Device Core:Arm Cortex-M3; Data Bus Width:32 Bit; Operating Frequency Max:72Mhz; Program Memory Size:512Kb; No. Of Pins:144Pins; Ic Case/Package:Bga; No. Of I/O S:112I/O S Rohs Compliant: Yes |Stmicroelectronics STM32F103ZEH6.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103ZEH6.

Technical Specifications

Physical
Case/PackageBGA
Number of Pins144
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size512 kB
Frequency72 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency72 MHz
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.9 µA
Number of A/D Converters3
Number of ADC Channels21
Number of Channels21
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os112
Number of Programmable I/O112
Number of SPI Channels3
Number of Timers/Counters8
Number of UART Channels2
Number of USART Channels3
Oscillator TypeInternal
PeripheralsDMA, I2C, POR, PWM, Temp Sensor, WDT
RAM Size64 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.07 mm
Length10 mm
Width10.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103ZEH6.

Upverter
Datasheet130 pages13 years ago
SHENGYU ELECTRONICS
Datasheet144 pages8 years ago
Newark
Datasheet130 pages9 years ago
Datasheet130 pages13 years ago
Arrow.cn
Datasheet87 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant