STMicroelectronics STM32F103VCT6

MCU 32-bit STM32F1 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingCopper, Silver, Tin
Number of Pins100
Technical
Core ArchitectureARM
Data Bus Width32 b
Density2 Mb
Flash Memory Size256 kB
Frequency72 MHz
InterfaceCAN, I2C, I2S, IrDA, LIN, SDIO, SPI, UART, USART, USB
Max Frequency72 MHz
Max Operating Temperature85 °C
Max Power Dissipation434 mW
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.9 µA
Number of A/D Converters3
Number of ADC Channels16
Number of Bits32
Number of Channels16
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os80
Number of Programmable I/O80
Number of PWM Channels16
Number of SPI Channels3
Number of Timers/Counters8
Number of UART Channels2
Number of USART Channels3
Oscillator TypeInternal
PeripheralsDMA, I2C, POR, PWM, Temp Sensor, WDT
RAM Size48 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.45 mm
Length14 mm
Width14.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103VCT6.

Upverter
Datasheet130 pages13 years ago
SHENGYU ELECTRONICS
Datasheet144 pages8 years ago
element14 APAC
Datasheet144 pages8 years ago
Datasheet136 pages9 years ago
Newark
Datasheet130 pages13 years ago
Farnell
Datasheet123 pages14 years ago
element14
Datasheet122 pages14 years ago
Datasheet118 pages15 years ago
iiiC
Datasheet130 pages13 years ago
Arrow.cn
Datasheet87 pages14 years ago

Inventory History

3 month trend:
-35.59%

Alternate Parts

Price @ 1000
$ 4.95
$ 4.872
$ 4.872
Stock
1,104,450
1,195,132
1,195,132
Authorized Distributors
11
11
11
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Number of I/Os
80
80
80
Interface
CAN, I2C, I2S, IrDA, LIN, SDIO, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, I2C, POR, PWM, Temp Sensor, WDT
DMA, I2C, POR, PWM, Temp Sensor, WDT
DMA, I2C, POR, PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F103VCT6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F103VCT6 provided by its distributors.

MCU 32-bit STM32F1 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
HIGH-DENSITY PERFORMANCE LINE ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP100
Mainstream Performance line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
ARM Microcontrollers - MCU 32BIT Cortex M3 256kB Flash 100pin
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 256KB; RAM Memory Size: 48KB; No. of
Microcontroller STM32F103; 32bit ARM CortexM3; 72MHz; FLASH 256kB; SRAM 48kB; USB; CAN; SDIO; DAC; 2-3.6V; -40+85deg.C; LQFP100
Device Core = ARM® Cortex® M3 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 72 / Program Memory Type = Flash / Program Memory Size KB = 256 / Data Memory Size KB = 256 / RAM Memory Size KB = 48 / Interfaces = SPI / Interfaces = I²C / Interfaces = CAN / Interfaces = USART / Interfaces = USB / Interfaces = SDIO / Interfaces = I²S / ADC Channels = 2 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 80 / Number of Timers/Counters = 8 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 100 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103VCT6.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingCopper, Silver, Tin
Number of Pins100
Technical
Core ArchitectureARM
Data Bus Width32 b
Density2 Mb
Flash Memory Size256 kB
Frequency72 MHz
InterfaceCAN, I2C, I2S, IrDA, LIN, SDIO, SPI, UART, USART, USB
Max Frequency72 MHz
Max Operating Temperature85 °C
Max Power Dissipation434 mW
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.9 µA
Number of A/D Converters3
Number of ADC Channels16
Number of Bits32
Number of Channels16
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os80
Number of Programmable I/O80
Number of PWM Channels16
Number of SPI Channels3
Number of Timers/Counters8
Number of UART Channels2
Number of USART Channels3
Oscillator TypeInternal
PeripheralsDMA, I2C, POR, PWM, Temp Sensor, WDT
RAM Size48 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.45 mm
Length14 mm
Width14.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103VCT6.

Upverter
Datasheet130 pages13 years ago
SHENGYU ELECTRONICS
Datasheet144 pages8 years ago
element14 APAC
Datasheet144 pages8 years ago
Datasheet136 pages9 years ago
Newark
Datasheet130 pages13 years ago
Farnell
Datasheet123 pages14 years ago
element14
Datasheet122 pages14 years ago
Datasheet118 pages15 years ago
iiiC
Datasheet130 pages13 years ago
Arrow.cn
Datasheet87 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant