STMicroelectronics STM32F103CBT6TR

MCU 32-bit STM32F1 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins48
Technical
Ambient Temperature Range High105 °C
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size128 kB
Frequency72 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, USART, USB
Max Frequency72 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Power Dissipation363 mW
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.7 µA
Number of A/D Converters2
Number of ADC Channels10
Number of Channels10
Number of I2C Channels2
Number of I/Os37
Number of Programmable I/O37
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters4
Number of UART Channels3
Number of USART Channels3
Number of USB Channels1
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsDMA, I2C, POR, PWM, Temp Sensor, WDT
RAM Size20 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103CBT6TR.

SHENGYU ELECTRONICS
Datasheet117 pages8 years ago
Future Electronics
Datasheet99 pages13 years ago
Datasheet70 pages5 years ago
STMicroelectronics
Datasheet84 pages15 years ago
iiiC
Datasheet6 pages11 years ago
Upverter
Datasheet102 pages11 years ago
TME
Datasheet96 pages13 years ago

Inventory History

3 month trend:
+34.02%

Alternate Parts

Price @ 1000
$ 3.991
$ 3.991
$ 3.991
Stock
1,501,177
1,897,529
1,897,529
Authorized Distributors
11
11
11
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Number of I/Os
37
37
37
Interface
CAN, I2C, IrDA, LIN, SPI, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, I2C, POR, PWM, Temp Sensor, WDT
DMA, I2C, POR, PWM, Temp Sensor, WDT
DMA, I2C, POR, PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F103CBT6TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F103CBT6TR provided by its distributors.

MCU 32-bit STM32F1 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 1.25MHz, CMOS, PQFP48
128KB 2V~3.6V ARM Cortex-M3 72MHz 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mainstream Performance line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE
MCU, 32BIT, 72MHZ, LQFP-48; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 128KB; RAM Memory Size: 20KB; No. of Pins: 48Pins; MCU Case Style: LQFP; No. of I/O's: 37I/O's; Embedded Interface Type: CAN, I2C, SPI, USART, USB; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F1; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103CBT6 TR
  • STM32F103CBT6-TR

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins48
Technical
Ambient Temperature Range High105 °C
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size128 kB
Frequency72 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, USART, USB
Max Frequency72 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Power Dissipation363 mW
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.7 µA
Number of A/D Converters2
Number of ADC Channels10
Number of Channels10
Number of I2C Channels2
Number of I/Os37
Number of Programmable I/O37
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters4
Number of UART Channels3
Number of USART Channels3
Number of USB Channels1
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsDMA, I2C, POR, PWM, Temp Sensor, WDT
RAM Size20 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103CBT6TR.

SHENGYU ELECTRONICS
Datasheet117 pages8 years ago
Future Electronics
Datasheet99 pages13 years ago
Datasheet70 pages5 years ago
STMicroelectronics
Datasheet84 pages15 years ago
iiiC
Datasheet6 pages11 years ago
Upverter
Datasheet102 pages11 years ago
TME
Datasheet96 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant