STMicroelectronics STM32F103C6T6A

MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins48
Technical
Address Bus Width32 b
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size32 kB
Frequency72 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency72 MHz
Max Operating Temperature85 °C
Max Power Dissipation363 mW
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.55 µA
Number of A/D Converters2
Number of ADC Channels10
Number of Channels10
Number of I2C Channels1
Number of I/Os37
Number of Programmable I/O37
Number of SPI Channels1
Number of Timers/Counters3
Number of USART Channels2
Oscillator TypeInternal
PeripheralsDMA, I2C, POR, PWM, Temp Sensor, WDT
RAM Size10 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length7.2 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103C6T6A.

Newark
Datasheet99 pages8 years ago
Datasheet87 pages13 years ago
Datasheet90 pages10 years ago
iiiC
Datasheet6 pages11 years ago
Arrow.cn
Datasheet59 pages14 years ago
Future Electronics
Datasheet78 pages15 years ago

Inventory History

3 month trend:
-3.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F103C6T6A.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F103C6T6A provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
LOW-DENSITY PERFORMANCE LINE, ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP48
Mainstream Performance line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Performance LINE
STM32F Series 32 KB Flash 10 KB RAM ARM Based 32-Bit Microcontroller - LQFP-48
MCU, 32BIT, 72MHZ, LQFP-48; Product Range:STM32 Family STM32F1 Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:72MHz; Program Memory Size:32KB; RAM Memory Size:10KB; No. of Pins:48Pins RoHS Compliant: Yes
Device Core = ARM® Cortex® M3 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 72 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 32 / RAM Memory Size KB = 10 / Interfaces = SPI / Interfaces = I²C / Interfaces = CAN / Interfaces = USART / Interfaces = USB / ADC Channels = 2 / ADC Resolution bit = 12 / Number of Programmable I/Os = 37 / Number of Timers/Counters = 2 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 9 / Width mm = 9 / Height mm = 1.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103C6T6A .
  • STM32F103C6T6A.

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins48
Technical
Address Bus Width32 b
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size32 kB
Frequency72 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency72 MHz
Max Operating Temperature85 °C
Max Power Dissipation363 mW
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.55 µA
Number of A/D Converters2
Number of ADC Channels10
Number of Channels10
Number of I2C Channels1
Number of I/Os37
Number of Programmable I/O37
Number of SPI Channels1
Number of Timers/Counters3
Number of USART Channels2
Oscillator TypeInternal
PeripheralsDMA, I2C, POR, PWM, Temp Sensor, WDT
RAM Size10 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length7.2 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103C6T6A.

Newark
Datasheet99 pages8 years ago
Datasheet87 pages13 years ago
Datasheet90 pages10 years ago
iiiC
Datasheet6 pages11 years ago
Arrow.cn
Datasheet59 pages14 years ago
Future Electronics
Datasheet78 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant