Try the Octopart BOM Tool! Ad
octopart.com

STMicroelectronics STM32F103C6T6

MCU 32-bit STM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet Europe
STM32F103C6T6 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
JieJie Electronics
STM32F103C6T6 1,500 ··
STLAA.com
STM32F103C6T6 26 ··
Ewing Components
STM32F103C6T6 23,660 Send RFQ »
Abacus Technologies
STM32F103C6T6 25 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
STM32F103C6T6 Contact Send RFQ »
North Star Micro
STM32F103C6T6 Contact ··
XS Micro
STM32F103C6T6 Contact ··

Descriptions

MCU 32-bit STM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Avnet Europe
IC, 32BIT MCU, CORTEX M3, 32K FLASH; Controller Family/Series:STM32; Core Size:32bit; No. of I/O's:37; Program Memory Size:32 KB; RAM Memory Size:10KB; CPU Speed:72MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, DMA, PWM, Timer; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:48; SVHC:No SVHC (15-Dec-2010); Base Number:(ARM Cortex) STM32; Clock Frequency:72MHz; Flash Memory Size:32KB; IC Generic Number:32F103C6; Interface:CAN, I2C, SPI, USART, USB; Interface:CAN, I2C, SPI, USART, USB; Interface Type:CAN, I2C, SPI, UART, USB; Memory Type:FLASH; No. of ADC Inputs:10; No. of Bits:32; No. of I/O's:32; Number of bits In Timer:16; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Packaging Type:Peel Pack; Peripherals:ADC, DMA, POR, RTC; Program Memory Size:32KB; Serial Comms:1xSPI, 1xI2C, 2xUSART, USB, CAN; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD
element14 APAC

Technical Specifications

Lead-Free Status Lead Free
Packaging Tray
Mounting Type Surface Mount
FLASH Memory Size 32.768 kB
Clock Speed 72 MHz
REACH SVHC Compliance No SVHC
RAM Memory Size 10.24 kB
Number of Bits 32
RoHS Compliant
Number of Pins 48

Documents

Future Electronics
Datasheet 92 pages 7 years ago
Datasheet 84 pages 8 years ago
Datasheet 87 pages 5 years ago
element14
Datasheet 96 pages 6 years ago
Farnell
Datasheet 91 pages 7 years ago
Datasheet 10 pages 8 years ago
Nu Horizons
Datasheet 80 pages 9 years ago

Images

Alternate Names

ST MICRO STM32F103C6T6
STM STM32F103C6T6
SGS STM32F103C6T6
SGS THOMSON STM32F103C6T6
INMOS STM32F103C6T6
SGS THOMPSON STM32F103C6T6
SESCOSEM STM32F103C6T6
STMICR STM32F103C6T6
ST8 STM32F103C6T6
STMICROE STM32F103C6T6
WAFERSCALE STM32F103C6T6
SGS-ATES STM32F103C6T6
ST/SGS STM32F103C6T6
ST MICROELECTRONICS SEMI STM32F103C6T6
THOMS STM32F103C6T6
ST MIC STM32F103C6T6
SGST STM32F103C6T6
STMICROELECTRON STM32F103C6T6
WAFERSCALE INTEGRATION INC STM32F103C6T6
SGS-Thomson Microelectronics STM32F103C6T6
STMICROELECT STM32F103C6T6
SGS THOMP STM32F103C6T6
SGS/ST STM32F103C6T6
FAROUDJA STM32F103C6T6
STMICROEL STM32F103C6T6
ST Microeletronics STM32F103C6T6

Search for other parts like STM32 »