STMicroelectronics STM32F100VCT6D

OEMs, CMs ONLY (NO BROKERS)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
Frequency24 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os80
Number of PWM Channels6
Number of Timers/Counters11
PeripheralsDMA, PWM
RAM Size24 kB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100VCT6D.

Farnell
Datasheet106 pages8 years ago
Datasheet98 pages11 years ago
Datasheet97 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F100VCT6D.

Descriptions

Descriptions of STMicroelectronics STM32F100VCT6D provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)
IC, MCU, 32BIT, 256KB FLASH, 100LQFP; Product Range: STM32 F1 ARM Cortex-M3 Microcontrollers; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 256KB; RAM Memory Size: 24KB; No. of Pins: 100Pins; MCU Case Style: LQFP;
IC, MCU, 32BIT, 256KB FLASH, 100LQFP; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:80; Program Memory Size:256KB; RAM Memory Size:24KB; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of ;RoHS Compliant: Yes
IC, MCU, 32BIT, 256KB FLASH, 100LQFP; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:80; Program Memory Size:256KB; RAM Memory Size:24KB; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of Timers:11; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; Embedded Interface Type:I2C, SPI, UART; No. of PWM Channels:6; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
Frequency24 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os80
Number of PWM Channels6
Number of Timers/Counters11
PeripheralsDMA, PWM
RAM Size24 kB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100VCT6D.

Farnell
Datasheet106 pages8 years ago
Datasheet98 pages11 years ago
Datasheet97 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant