STMicroelectronics STM32F098VCT6

MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
Flash Memory Size256 kB
Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.95 V
Memory Size256 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current1.8 µA
Number of A/D Converters1
Number of Channels16
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os87
Number of SPI Channels2
Number of Timers/Counters1
Number of USART Channels8
RAM Size32 kB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F098VCT6.

Newark
Datasheet127 pages8 years ago
STMicroelectronics
Datasheet127 pages9 years ago
Upverter
Datasheet128 pages7 years ago
element14 APAC
Datasheet128 pages9 years ago
SHENGYU ELECTRONICS
Datasheet18 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F098VCT6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F098VCT6 provided by its distributors.

MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
Mainstream ARM Cortex-M0 Low-voltage line 1,8V MCU with 256 Kbytes Flash, 48 MHz CPU, CAN and CEC functions
ARM-based 32-bit MCU, 256kB Flash, 100 pin LQFP, -40 to 85 °C
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-100
STMICROELECTRONICS STM32F098VCT6 32 Bit Microcontroller, Low Voltage Line, ARM Cortex-M0, 48 MHz, 256 KB, 32 KB, 100 Pins, LQFP
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-100; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
Flash Memory Size256 kB
Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.95 V
Memory Size256 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current1.8 µA
Number of A/D Converters1
Number of Channels16
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os87
Number of SPI Channels2
Number of Timers/Counters1
Number of USART Channels8
RAM Size32 kB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F098VCT6.

Newark
Datasheet127 pages8 years ago
STMicroelectronics
Datasheet127 pages9 years ago
Upverter
Datasheet128 pages7 years ago
element14 APAC
Datasheet128 pages9 years ago
SHENGYU ELECTRONICS
Datasheet18 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant