STMicroelectronics STM32F072CBU6

MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 128kB Flash 48-Pin UFQFPN Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageUFQFPN
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size128 kB
Frequency48 MHz
InterfaceCAN, I2C, I2S, IrDA, LIN, SPI, USART, USB
Max Frequency48 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Power Dissipation625 mW
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Manufacturer Package IdentifierUFQFPN48-A0B9_ME
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.8 µA
Number of A/D Converters1
Number of ADC Channels13
Number of Channels10
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os37
Number of Programmable I/O37
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters9
Number of UART Channels4
Number of USART Channels4
Number of USB Channels1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsDMA, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F072CBU6.

Upverter
Datasheet127 pages8 years ago
STMicroelectronics
Datasheet126 pages10 years ago
Augswan
Datasheet128 pages7 years ago
Newark
Datasheet124 pages10 years ago
SHENGYU ELECTRONICS
Datasheet23 pages7 years ago
TME
Datasheet135 pages8 years ago

Inventory History

3 month trend:
+2.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F072CBU6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F072CBU6 provided by its distributors.

MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 128kB Flash 48-Pin UFQFPN Tray
Mainstream ARM Cortex-M0 USB line MCU with 128 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS
STMICROELECTRONICS STM32F072CBU6 32 Bit Microcontroller, USB Line, ARM Cortex-M0, 48 MHz, 128 KB, 16 KB, 48 Pins, UFQFPN
Microcontroller STM32F072; 32bit ARM CortexM0; 48MHz; FLASH 128kB; SRAM 16kB; USB; CAN; DAC; COMP; 2-3.6V; -40+85deg.C; UFQFPN48
MCU, ARM CORTEX-M0, 48MHZ, UFQFPN-EP-48; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 128 / Data Memory Size KB = 128 / RAM Memory Size KB = 16 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = I²S / Interfaces = CAN / Interfaces = USB / ADC Channels = 13 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 37 / Number of Timers/Counters = 9 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = UFQFPN / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 0.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F072CBU6.

Technical Specifications

Physical
Case/PackageUFQFPN
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size128 kB
Frequency48 MHz
InterfaceCAN, I2C, I2S, IrDA, LIN, SPI, USART, USB
Max Frequency48 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Power Dissipation625 mW
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Manufacturer Package IdentifierUFQFPN48-A0B9_ME
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.8 µA
Number of A/D Converters1
Number of ADC Channels13
Number of Channels10
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os37
Number of Programmable I/O37
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters9
Number of UART Channels4
Number of USART Channels4
Number of USB Channels1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsDMA, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F072CBU6.

Upverter
Datasheet127 pages8 years ago
STMicroelectronics
Datasheet126 pages10 years ago
Augswan
Datasheet128 pages7 years ago
Newark
Datasheet124 pages10 years ago
SHENGYU ELECTRONICS
Datasheet23 pages7 years ago
TME
Datasheet135 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant