STMicroelectronics STM32F072CBT6

MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 128kB Flash 48-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size128 kB
Frequency48 MHz
InterfaceCAN, HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation370 mW
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.8 µA
Number of A/D Converters1
Number of Channels10
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os37
Number of Programmable I/O37
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters1
Number of USART Channels4
Number of USB Channels1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsDMA, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length7.2 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F072CBT6.

Future Electronics
Datasheet127 pages8 years ago
Upverter
Datasheet126 pages10 years ago
Farnell
Datasheet135 pages8 years ago
Newark
Datasheet124 pages10 years ago
Datasheet128 pages4 years ago
Augswan
Datasheet128 pages7 years ago
SHENGYU ELECTRONICS
Datasheet23 pages7 years ago

Inventory History

3 month trend:
-14.45%

Alternate Parts

Price @ 1000
$ 2.352
$ 2.841
$ 2.841
Stock
1,794,435
1,034,367
1,034,367
Authorized Distributors
11
10
10
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
37
37
37
Interface
CAN, HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
CAN, HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
CAN, HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F072CBT6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F072CBT6 provided by its distributors.

MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 128kB Flash 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
Mainstream ARM Cortex-M0 USB line MCU with 128 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions
Microcontroller STM32F072; 32bit ARM CortexM0; 48MHz; FLASH 128kB; SRAM 16kB; USB; CAN; DAC; COMP; 2-3.6V; -40+85deg.C; LQFP48
MCU, 32BIT, 48MHZ, LQFP-48; Product Range:STM32 Family STM32F0 Series Microcontrollers; Device Core:ARM Cortex-M0; Data Bus Width:32 bit; Operating Frequency Max:48MHz; Program Memory Size:128KB; No. of Pins:48Pins RoHS Compliant: Yes
Microcontroller Operating temperature: -40...85 °C Power supply: 1.65...3.6 V No. of I/Os: 37 No. of timers: 12 Bus width: 32 Bit Interfaces: I²C / SPI / USART / UART / CAN / USB / IrDA / LIN / HDMI CEC Package: LQFP-48 ADC resolution: 12 bit Flash memory: 128 KB RAM: 16 KB SRAM: 16 KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F072CBT6.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size128 kB
Frequency48 MHz
InterfaceCAN, HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation370 mW
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.8 µA
Number of A/D Converters1
Number of Channels10
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os37
Number of Programmable I/O37
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters1
Number of USART Channels4
Number of USB Channels1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsDMA, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length7.2 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F072CBT6.

Future Electronics
Datasheet127 pages8 years ago
Upverter
Datasheet126 pages10 years ago
Farnell
Datasheet135 pages8 years ago
Newark
Datasheet124 pages10 years ago
Datasheet128 pages4 years ago
Augswan
Datasheet128 pages7 years ago
SHENGYU ELECTRONICS
Datasheet23 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant