STMicroelectronics STM32F072C8U6TR

MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 64kB Flash 48-Pin UFQFPN T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageUFQFPN
Technical
Core ArchitectureARM
Flash Memory Size64 kB
Frequency48 MHz
InterfaceCAN, HDMI, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.8 µA
Number of A/D Converters1
Number of Channels10
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os37
Number of SPI Channels2
Number of Timers/Counters1
Number of USART Channels4
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsDMA, POR, PWM, WDT
RAM Size16 kB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F072C8U6TR.

Future Electronics
Datasheet127 pages8 years ago
STMicroelectronics
Datasheet126 pages10 years ago
Augswan
Datasheet128 pages7 years ago
SHENGYU ELECTRONICS
Datasheet23 pages7 years ago
Upverter
Datasheet124 pages10 years ago

Inventory History

3 month trend:
+31.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F072C8U6TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F072C8U6TR provided by its distributors.

MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 64kB Flash 48-Pin UFQFPN T/R
Mainstream ARM Cortex-M0 USB line MCU with 64 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions
STM32L Series 64 KB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - UFQFN-48
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS
Microcontroller STM32F072; 32bit ARM CortexM0; 48MHz; FLASH 64kB; SRAM 16kB; USB; CAN; DAC; COMP; 2-3.6V; -40+85deg.C; UFQFPN48

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageUFQFPN
Technical
Core ArchitectureARM
Flash Memory Size64 kB
Frequency48 MHz
InterfaceCAN, HDMI, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.8 µA
Number of A/D Converters1
Number of Channels10
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os37
Number of SPI Channels2
Number of Timers/Counters1
Number of USART Channels4
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsDMA, POR, PWM, WDT
RAM Size16 kB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F072C8U6TR.

Future Electronics
Datasheet127 pages8 years ago
STMicroelectronics
Datasheet126 pages10 years ago
Augswan
Datasheet128 pages7 years ago
SHENGYU ELECTRONICS
Datasheet23 pages7 years ago
Upverter
Datasheet124 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant