STMicroelectronics STM32F030R8T6

MCU 32-Bit STM32F030 ARM Cortex-M0 RISC 64KB Flash 2.4V to 3.6V 64-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size64 kB
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation444 mW
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current3.4 µA
Number of ADC Channels18
Number of Channels16
Number of I2C Channels2
Number of I/Os55
Number of Programmable I/O55
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters7
Number of USART Channels2
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length10.2 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F030R8T6.

Upverter
Datasheet96 pages9 years ago
Datasheet88 pages10 years ago
Farnell
Datasheet4 pages11 years ago
STMicroelectronics SCT
Datasheet93 pages5 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Inventory History

3 month trend:
+34.91%

Alternate Parts

Price @ 1000
$ 1.29
$ 1.415
$ 1.415
Stock
2,176,271
1,422,376
1,422,376
Authorized Distributors
11
10
10
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
55
55
55
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.4 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F030R8T6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F030R8T6 provided by its distributors.

MCU 32-Bit STM32F030 ARM Cortex-M0 RISC 64KB Flash 2.4V to 3.6V 64-Pin LQFP Tray
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
STM32F Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-64
32-Bit MCU Cortex-M0 64KB Flash LQFP64
64KB 2.4V~3.6V ARM Cortex-M0 8KB 48MHz FLASH 55 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mcu, 32Bit, Cortex-M0, 48Mhz, Lqfp-64; Product Range:Stm32 Family Stm32F0 Series Microcontrollers; Device Core:Arm Cortex-M0; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:64Kb; No. Of Pins:64Pins Rohs Compliant: Yes |Stmicroelectronics STM32F030R8T6
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 64 / RAM Memory Size KB = 8 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / ADC Channels = 18 / ADC Resolution bit = 12 / Number of Programmable I/Os = 55 / Number of Timers/Counters = 7 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F030R8T6.

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size64 kB
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation444 mW
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current3.4 µA
Number of ADC Channels18
Number of Channels16
Number of I2C Channels2
Number of I/Os55
Number of Programmable I/O55
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters7
Number of USART Channels2
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length10.2 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F030R8T6.

Upverter
Datasheet96 pages9 years ago
Datasheet88 pages10 years ago
Farnell
Datasheet4 pages11 years ago
STMicroelectronics SCT
Datasheet93 pages5 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant