STMicroelectronics STL42P6LLF6

P-channel 60 V, 0.023 Ohm typ., 42 A STripFET F6 Power MOSFET in a PowerFLAT 5x6 package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)-42 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance23 mΩ
Drain to Source Voltage (Vdss)-60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.78 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation100 W
Manufacturer Package IdentifierPowerFLAT5x6-A0ER_8231817
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation4.8 W
Rds On Max26 mΩ
Turn-Off Delay Time171 ns
Turn-On Delay Time51.4 ns
Dimensions
Height950 µm
Length6.35 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STL42P6LLF6.

STMicroelectronics
Datasheet14 pages9 years ago
Datasheet13 pages10 years ago
Farnell
Datasheet16 pages7 years ago
TME
Datasheet17 pages4 years ago

Inventory History

3 month trend:
+80.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STL42P6LLF6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STL42P6LLF6 provided by its distributors.

P-channel 60 V, 0.023 Ohm typ., 42 A STripFET F6 Power MOSFET in a PowerFLAT 5x6 package
Power MOSFET, P Channel, 60 V, 42 A, 26 Milliohms, PowerFLAT, 8 Pins, Surface Mount
Mosfet, P-Ch, -60V, -42A, Powerflat; Channel Type:P Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:42A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Stmicroelectronics STL42P6LLF6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)-42 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance23 mΩ
Drain to Source Voltage (Vdss)-60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.78 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation100 W
Manufacturer Package IdentifierPowerFLAT5x6-A0ER_8231817
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation4.8 W
Rds On Max26 mΩ
Turn-Off Delay Time171 ns
Turn-On Delay Time51.4 ns
Dimensions
Height950 µm
Length6.35 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STL42P6LLF6.

STMicroelectronics
Datasheet14 pages9 years ago
Datasheet13 pages10 years ago
Farnell
Datasheet16 pages7 years ago
TME
Datasheet17 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant