STMicroelectronics STL40N10F7

N-channel 100 V, 0.02 Ohm typ., 10 A STripFET F7 Power MOSFET in PowerFLAT 5x6 package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)10 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance24 mΩ
Drain to Source Voltage (Vdss)100 V
Fall Time5.6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.27 nF
Max Operating Temperature175 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingDigi-Reel®
Power Dissipation70 W
Rds On Max24 mΩ
Resistance24 mΩ
Rise Time17.5 ns
Schedule B8541290080
Turn-Off Delay Time22 ns
Turn-On Delay Time12 ns
Dimensions
Length5.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STL40N10F7.

Newark
Datasheet15 pages8 years ago
Future Electronics
Datasheet14 pages11 years ago

Inventory History

3 month trend:
-10.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STL40N10F7.

Related Parts

Descriptions

Descriptions of STMicroelectronics STL40N10F7 provided by its distributors.

N-channel 100 V, 0.02 Ohm typ., 10 A STripFET F7 Power MOSFET in PowerFLAT 5x6 package
N-CHANNEL100 V, 20 MILLIOHM TYP., 10 A STRIPFET F7 POWER MOSFET Power Field-Effect Transistor
STL40N10F7 STMicroelectronics MOSFETs Transistor N-CH 100V 40A 8-Pin Power Flat T/R - Arrow.com

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STL40N10F7.

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)10 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance24 mΩ
Drain to Source Voltage (Vdss)100 V
Fall Time5.6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.27 nF
Max Operating Temperature175 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingDigi-Reel®
Power Dissipation70 W
Rds On Max24 mΩ
Resistance24 mΩ
Rise Time17.5 ns
Schedule B8541290080
Turn-Off Delay Time22 ns
Turn-On Delay Time12 ns
Dimensions
Length5.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STL40N10F7.

Newark
Datasheet15 pages8 years ago
Future Electronics
Datasheet14 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant