STMicroelectronics STGW39NC60VD

Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Collector Base Breakdown Voltage (VCES)600 V
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage1.7 V
Collector Emitter Voltage (VCEO)600 V
Continuous Drain Current (ID)40 A
Current Rating40 A
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Forward Current30 A
Forward Voltage2.4 V
Max Collector Current80 A
Max Operating Temperature150 °C
Max Power Dissipation250 W
Min Operating Temperature-55 °C
Power Dissipation250 W
Reverse Recovery Time45 ns
Rise Time13 ns
Turn-Off Delay Time178 ns
Turn-On Delay Time33 ns
Voltage Rating (DC)600 V
Dimensions
Height20.15 mm
Length15.75 mm
Width5.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW39NC60VD.

TME
Datasheet15 pages18 years ago
Farnell
Datasheet15 pages18 years ago
Datasheet18 pages18 years ago
Factory Futures
Datasheet15 pages18 years ago
Mouser
Datasheet15 pages18 years ago
iiiC
Datasheet15 pages18 years ago
DigiKey
Datasheet14 pages18 years ago

Inventory History

3 month trend:
+39.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STGW39NC60VD.

Related Parts

Descriptions

Descriptions of STMicroelectronics STGW39NC60VD provided by its distributors.

Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube
STGW Series Ultra Fast Free Wheeling Diode Through Hole IGBT - TO-247-3
Igbt, To-247; Continuous Collector Current:80A; Collector Emitter Saturation Voltage:2.5V; Power Dissipation:250W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Msl:- Rohs Compliant: Yes |Stmicroelectronics STGW39NC60VD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STGW39NC60VD.

Technical Specifications

Physical
Case/PackageTO-247
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Collector Base Breakdown Voltage (VCES)600 V
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage1.7 V
Collector Emitter Voltage (VCEO)600 V
Continuous Drain Current (ID)40 A
Current Rating40 A
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Forward Current30 A
Forward Voltage2.4 V
Max Collector Current80 A
Max Operating Temperature150 °C
Max Power Dissipation250 W
Min Operating Temperature-55 °C
Power Dissipation250 W
Reverse Recovery Time45 ns
Rise Time13 ns
Turn-Off Delay Time178 ns
Turn-On Delay Time33 ns
Voltage Rating (DC)600 V
Dimensions
Height20.15 mm
Length15.75 mm
Width5.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW39NC60VD.

TME
Datasheet15 pages18 years ago
Farnell
Datasheet15 pages18 years ago
Datasheet18 pages18 years ago
Factory Futures
Datasheet15 pages18 years ago
Mouser
Datasheet15 pages18 years ago
iiiC
Datasheet15 pages18 years ago
DigiKey
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant