STMicroelectronics STGF5H60DF

Trans IGBT Chip N-CH 600V 10A 24000mW 3-Pin(3+Tab) TO-220FP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)1.95 V
Continuous Collector Current10 A
Max Collector Current10 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation24 W
Min Operating Temperature-55 °C
Power Dissipation24 W
Reverse Recovery Time134.5 ns
Turn-Off Delay Time140 ns
Turn-On Delay Time30 ns
Dimensions
Height20 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGF5H60DF.

Farnell
Datasheet30 pages11 years ago

Inventory History

3 month trend:
-58.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STGF5H60DF.

Related Parts

Descriptions

Descriptions of STMicroelectronics STGF5H60DF provided by its distributors.

Trans IGBT Chip N-CH 600V 10A 24000mW 3-Pin(3+Tab) TO-220FP Tube
H Series 600 V 10 A Flange Mount Trench Gate Field-Stop IGBT - TO-220FP
Trench gate field-stop IGBT, H series 600 V, 5 A high speed
Igbt, Single, 600V, 10A, To-220Fp; Continuous Collector Current:10A; Collector Emitter Saturation Voltage:1.5V; Power Dissipation:24W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Stmicroelectronics STGF5H60DF

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STGF5H60DF.

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)1.95 V
Continuous Collector Current10 A
Max Collector Current10 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation24 W
Min Operating Temperature-55 °C
Power Dissipation24 W
Reverse Recovery Time134.5 ns
Turn-Off Delay Time140 ns
Turn-On Delay Time30 ns
Dimensions
Height20 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGF5H60DF.

Farnell
Datasheet30 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant