STMicroelectronics STGF19NC60HD

Trans IGBT Chip N-CH 600V 16A 32000mW 3-Pin(3+Tab) TO-220FP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Collector Base Breakdown Voltage (VCES)600 V
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage1.75 V
Collector Emitter Voltage (VCEO)600 V
Continuous Drain Current (ID)16 A
Current Rating9 A
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Forward Current20 A
Forward Voltage2.6 V
Max Collector Current16 A
Max Operating Temperature150 °C
Max Power Dissipation32 W
Min Operating Temperature-55 °C
Power Dissipation35 W
Reverse Recovery Time31 ns
Rise Time7 ns
Turn-Off Delay Time97 ns
Turn-On Delay Time25 ns
Voltage Rating (DC)600 V
Dimensions
Height16.4 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGF19NC60HD.

Components Direct
Datasheet19 pages18 years ago
Farnell
Datasheet19 pages18 years ago
Future Electronics
Datasheet23 pages11 years ago
Datasheet14 pages17 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STGF19NC60HD.

Related Parts

Descriptions

Descriptions of STMicroelectronics STGF19NC60HD provided by its distributors.

Trans IGBT Chip N-CH 600V 16A 32000mW 3-Pin(3+Tab) TO-220FP Tube
STGF19NC60HD Series 600 V 16 A Flange Mount Very Fast IGBT - TO-220FP
STMICROELECTRONICS STGF19NC60HD IGBT Single Transistor, 16 A, 2.5 V, 35 W, 600 V, TO-220FP, 3 Pins
19 A, 600 V, very fast IGBT with Ultrafast diode
IGBT, N 600V 9A TO-220FP; DC Collector Current: 16A; Collector Emitter Saturation Voltage Vce(on): 2.5V; Power Dissipation Pd: 35W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-220FP; No. of Pins: 3Pins;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Collector Base Breakdown Voltage (VCES)600 V
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage1.75 V
Collector Emitter Voltage (VCEO)600 V
Continuous Drain Current (ID)16 A
Current Rating9 A
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Forward Current20 A
Forward Voltage2.6 V
Max Collector Current16 A
Max Operating Temperature150 °C
Max Power Dissipation32 W
Min Operating Temperature-55 °C
Power Dissipation35 W
Reverse Recovery Time31 ns
Rise Time7 ns
Turn-Off Delay Time97 ns
Turn-On Delay Time25 ns
Voltage Rating (DC)600 V
Dimensions
Height16.4 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGF19NC60HD.

Components Direct
Datasheet19 pages18 years ago
Farnell
Datasheet19 pages18 years ago
Future Electronics
Datasheet23 pages11 years ago
Datasheet14 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant