STMicroelectronics STGF10NB60SD

Trans IGBT Chip N-CH 600V 23A 3-Pin(3+Tab) TO-220FP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Collector Base Breakdown Voltage (VCES)600 V
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage1.35 V
Collector Emitter Voltage (VCEO)600 V
Continuous Collector Current23 A
Continuous Drain Current (ID)20 A
Current Rating10 A
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Forward Current20 A
Forward Voltage1.9 V
Max Breakdown Voltage600 V
Max Collector Current23 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation25 W
Min Operating Temperature-55 °C
Power Dissipation25 W
Reverse Recovery Time37 ns
Rise Time460 ns
Schedule B8541290080
Turn-Off Delay Time1.2 µs
Turn-On Delay Time460 ns
Voltage Rating (DC)600 V
Dimensions
Height20 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGF10NB60SD.

TME
Datasheet15 pages18 years ago
Upverter
Datasheet15 pages18 years ago
Farnell
Datasheet13 pages18 years ago
Mouser
Datasheet13 pages18 years ago

Inventory History

3 month trend:
+261%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STGF10NB60SD.

Related Parts

Descriptions

Descriptions of STMicroelectronics STGF10NB60SD provided by its distributors.

Trans IGBT Chip N-CH 600V 23A 3-Pin(3+Tab) TO-220FP Tube
STGF10NB60SD Series 600 V 23 A Through Hole Silicon IGBT - TO-220FP
16 A, 600 V low drop IGBT with soft and fast recovery diode
STMICROELECTRONICS STGF10NB60SD IGBT Single Transistor, 20 A, 1.8 V, 25 W, 600 V, TO-220FP, 3 Pins
IGBT, TO-220FP; DC Collector Current: 20A; Collector Emitter Saturation Voltage Vce(on): 1.8V; Power Dissipation Pd: 25W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-220FP; No. of Pins: 3Pins; Operating

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STGF10NB60SD.

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Collector Base Breakdown Voltage (VCES)600 V
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage1.35 V
Collector Emitter Voltage (VCEO)600 V
Continuous Collector Current23 A
Continuous Drain Current (ID)20 A
Current Rating10 A
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Forward Current20 A
Forward Voltage1.9 V
Max Breakdown Voltage600 V
Max Collector Current23 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation25 W
Min Operating Temperature-55 °C
Power Dissipation25 W
Reverse Recovery Time37 ns
Rise Time460 ns
Schedule B8541290080
Turn-Off Delay Time1.2 µs
Turn-On Delay Time460 ns
Voltage Rating (DC)600 V
Dimensions
Height20 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGF10NB60SD.

TME
Datasheet15 pages18 years ago
Upverter
Datasheet15 pages18 years ago
Farnell
Datasheet13 pages18 years ago
Mouser
Datasheet13 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant