STMicroelectronics STF13NM60N

N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in TO-220FP package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)11 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance280 mΩ
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance790 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation25 W
Manufacturer Package IdentifierTO-220FP-7012510
Min Operating Temperature-55 °C
Nominal Vgs3 V
Number of Channels1
Number of Elements1
Power Dissipation25 W
Rds On Max360 mΩ
Resistance280 mΩ
Rise Time8 ns
Schedule B8541290080
Turn-Off Delay Time30 ns
Turn-On Delay Time3 ns
Dimensions
Height16.4 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF13NM60N.

Farnell
Datasheet30 pages12 years ago
Datasheet16 pages17 years ago
Datasheet21 pages12 years ago
STMicroelectronics
Datasheet21 pages18 years ago
Future Electronics
Datasheet21 pages12 years ago
TME
Datasheet24 pages12 years ago
iiiC
Datasheet30 pages12 years ago

Inventory History

3 month trend:
+0.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STF13NM60N.

Related Parts

Descriptions

Descriptions of STMicroelectronics STF13NM60N provided by its distributors.

N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in TO-220FP package
Single N-Channel 600 V 0.36 Ohm 27 nC 90 W Silicon Flange Mount Mosfet TO-220FP
Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220FP Tube
MOSFET, N CH, 600V, 11A, TO220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 5.5A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.28ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Pow
N-CHANNEL 600 VOLT, 280 MILLI OHM TYP., 11 AMP MDMESH II POWER MOSFET Power Field-Effect Transistor, 11A I(D), 600V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET N CH 600V 11A TO220FP; Transistor Polarity:N Channel; On Resistance Rds(on):0.28ohm; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220FP; Continuous Drain Current Id:5.5A; Package / Case:TO-220FP; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STF13NM60N.

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)11 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance280 mΩ
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance790 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation25 W
Manufacturer Package IdentifierTO-220FP-7012510
Min Operating Temperature-55 °C
Nominal Vgs3 V
Number of Channels1
Number of Elements1
Power Dissipation25 W
Rds On Max360 mΩ
Resistance280 mΩ
Rise Time8 ns
Schedule B8541290080
Turn-Off Delay Time30 ns
Turn-On Delay Time3 ns
Dimensions
Height16.4 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF13NM60N.

Farnell
Datasheet30 pages12 years ago
Datasheet16 pages17 years ago
Datasheet21 pages12 years ago
STMicroelectronics
Datasheet21 pages18 years ago
Future Electronics
Datasheet21 pages12 years ago
TME
Datasheet24 pages12 years ago
iiiC
Datasheet30 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant