STMicroelectronics STF13N80K5

N-channel 800 V, 0.37 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-220FP package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)12 A
Drain to Source Breakdown Voltage800 V
Drain to Source Resistance370 mΩ
Drain to Source Voltage (Vdss)800 V
Element ConfigurationSingle
Fall Time16 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance870 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation35 W
Manufacturer Package IdentifierTO-220FP-7012510
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation35 W
Rds On Max450 mΩ
Rise Time16 ns
Schedule B8541290080
Turn-Off Delay Time42 ns
Turn-On Delay Time16 ns
Dimensions
Height16.4 mm
Length10.6 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF13N80K5.

Future Electronics
Datasheet24 pages11 years ago
Datasheet20 pages11 years ago
Farnell
Datasheet23 pages6 years ago

Inventory History

3 month trend:
+72.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STF13N80K5.

Related Parts

Descriptions

Descriptions of STMicroelectronics STF13N80K5 provided by its distributors.

N-channel 800 V, 0.37 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-220FP package
Trans MOSFET N-CH 800V 12A 3-Pin(3+Tab) TO-220FP Tube / MOSFET N-CH 800V 12A TO-220FP
N-Channel 800 V 0.37 Ohm Flange Mount SuperMESH™5 Power Mosfet - TO-220FP
Mosfet, N-Ch, 800V, 12A, To-220Fp; Channel Type:N Channel; Drain Source Voltage Vds:800V; Continuous Drain Current Id:12A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STF13N80K5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STF13N80K5.

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)12 A
Drain to Source Breakdown Voltage800 V
Drain to Source Resistance370 mΩ
Drain to Source Voltage (Vdss)800 V
Element ConfigurationSingle
Fall Time16 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance870 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation35 W
Manufacturer Package IdentifierTO-220FP-7012510
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation35 W
Rds On Max450 mΩ
Rise Time16 ns
Schedule B8541290080
Turn-Off Delay Time42 ns
Turn-On Delay Time16 ns
Dimensions
Height16.4 mm
Length10.6 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF13N80K5.

Future Electronics
Datasheet24 pages11 years ago
Datasheet20 pages11 years ago
Farnell
Datasheet23 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant