STMicroelectronics STEVAL-TLL011V1

Driver for up to 40 white LEDs for mid-sized LCD display backlight based on the STLD41

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Evaluation KitYes
Number of Outputs1
Operating Supply Voltage21 V
Output Current120 mA
Output Voltage38 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STEVAL-TLL011V1.

Newark
Datasheet4 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STEVAL-TLL011V1.

Related Parts

Descriptions

Descriptions of STMicroelectronics STEVAL-TLL011V1 provided by its distributors.

Driver for up to 40 white LEDs for mid-sized LCD display backlight based on the STLD41
LED Lighting Development Tools High PWR 40 WH LED LCD display Board
Demo Board, Stld41 Led Driver; Silicon Manufacturer:Stmicroelectronics; Silicon Core Number:-; Kit Application Type:Development; Application Sub Type:Led Driver; Kit Contents:Demo Board Stld41; Product Range:-; Input Voltage Max:21V Rohs Compliant: Yes |Stmicroelectronics STEVAL-TLL011V1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEVALTLL011V1

Technical Specifications

Technical
Evaluation KitYes
Number of Outputs1
Operating Supply Voltage21 V
Output Current120 mA
Output Voltage38 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STEVAL-TLL011V1.

Newark
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant