STMicroelectronics STEF12PUR

STEF12 Series 12 V 3.6 A 3 x 3 mm Surface Mount Electronic Fuse - DFN-10
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Weight50.008559 mg
Technical
Clamping Voltage15 V
Current Rating3.6 A
Drain to Source Resistance53 mΩ
Max Input Voltage (DC)18 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage7.7 V
Nominal Input Voltage12 V
Operating Supply Current1.5 mA
Output Current3.6 A
Output Voltage12 V
PackagingDigi-Reel®
Turn-On Delay Time350 µs
Undervoltage Threshold8.5 V
Working Voltage12 V
Dimensions
Height880 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STEF12PUR.

Newark
Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
SHENGYU ELECTRONICS
Datasheet20 pages12 years ago
Factory Futures
Datasheet20 pages18 years ago
Farnell
Datasheet20 pages18 years ago

Inventory History

3 month trend:
-12.46%

Alternate Parts

Price @ 1000
$ 0.733
$ 0.534
$ 0.534
Stock
1,426,787
408,588
408,588
Authorized Distributors
10
8
8
Case/Package
DFN
-
-
Number of Pins
10
-
-
Number of Outputs
-
-
-
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
7.7 V
-
-
Max Supply Voltage
18 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STEF12PUR.

Descriptions

Descriptions of STMicroelectronics STEF12PUR provided by its distributors.

STEF12 Series 12 V 3.6 A 3 x 3 mm Surface Mount Electronic Fuse - DFN-10
STMICROELECTRONICS - STEF12PUR - Hot-Swap-Controller, HDD- & SSD-Laufwerke & -Arrays, Set-Top-Boxen, Laufwerke, 12Vin, DFN-10
ELECTRONIC FUSE, 12V, 10DFN; Controller Applications: HDD & SSD Drives & Arrays, Set-top Boxes, DVD & Blu-Ray Disc Drivers; Input Voltage: 12V; Supply Voltage Min: -; Supply Voltage Max: -; Controller IC Case Style: DFN; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Internal Switch: Yes; Operating Temperature Range: -40°C to +125°C
HOT-SWAP CTRL, -40 TO 125DEG C; No. of Channels:1Channels; Supply Voltage Min:-; Supply Voltage Max:-; IC Case / Package:DFN; No. of Pins:10Pins; Power Switch:MOSFET; IC Mounting:Surface Mount; IC Function:Electronic Fuse RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEF12PUR.

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Weight50.008559 mg
Technical
Clamping Voltage15 V
Current Rating3.6 A
Drain to Source Resistance53 mΩ
Max Input Voltage (DC)18 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage7.7 V
Nominal Input Voltage12 V
Operating Supply Current1.5 mA
Output Current3.6 A
Output Voltage12 V
PackagingDigi-Reel®
Turn-On Delay Time350 µs
Undervoltage Threshold8.5 V
Working Voltage12 V
Dimensions
Height880 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STEF12PUR.

Newark
Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
SHENGYU ELECTRONICS
Datasheet20 pages12 years ago
Factory Futures
Datasheet20 pages18 years ago
Farnell
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant