STMicroelectronics STD6N80K5

N-channel 800 V, 1.3 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in DPAK package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)4.5 A
Drain to Source Breakdown Voltage800 V
Drain to Source Resistance1.3 Ω
Drain to Source Voltage (Vdss)800 V
Gate to Source Voltage (Vgs)30 V
Input Capacitance255 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation85 W
Manufacturer Package IdentifierDPAK-0068772_type-E
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation85 W
Rds On Max1.6 Ω
Threshold Voltage3 V
Turn-Off Delay Time28.5 ns
Turn-On Delay Time16 ns
Dimensions
Height2.52 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD6N80K5.

Future Electronics
Datasheet26 pages11 years ago
Datasheet20 pages11 years ago

Inventory History

3 month trend:
-1.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STD6N80K5.

Related Parts

Descriptions

Descriptions of STMicroelectronics STD6N80K5 provided by its distributors.

N-channel 800 V, 1.3 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in DPAK package
N-Channel 800 V 1.6 Ohm 85 W Surface Mount SuperMESH™ 5 Power Mosfet - DPAK
Mosfet, N-Ch, 800V, 4.5A, To-252; Channel Type:N Channel; Drain Source Voltage Vds:800V; Continuous Drain Current Id:4.5A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STD6N80K5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)4.5 A
Drain to Source Breakdown Voltage800 V
Drain to Source Resistance1.3 Ω
Drain to Source Voltage (Vdss)800 V
Gate to Source Voltage (Vgs)30 V
Input Capacitance255 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation85 W
Manufacturer Package IdentifierDPAK-0068772_type-E
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation85 W
Rds On Max1.6 Ω
Threshold Voltage3 V
Turn-Off Delay Time28.5 ns
Turn-On Delay Time16 ns
Dimensions
Height2.52 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD6N80K5.

Future Electronics
Datasheet26 pages11 years ago
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant