STMicroelectronics STD5NM50T4

N-Channel 500V - 0.7 Ohm - 7.5A DPAK MDmesh(TM) POWER MOSFET

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)7.5 A
Current Rating7.5 A
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance800 mΩ
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time6 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance415 pF
Max Operating Temperature150 °C
Max Power Dissipation100 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
Power Dissipation100 W
Rds On Max800 mΩ
Resistance800 mΩ
Rise Time8 ns
Threshold Voltage4 V
Turn-On Delay Time16 ns
Voltage Rating (DC)500 V
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD5NM50T4.

TME
Datasheet10 pages21 years ago
Components Direct
Datasheet10 pages21 years ago
STMicroelectronics
Datasheet10 pages21 years ago
Upverter
Datasheet10 pages21 years ago
iiiC
Datasheet10 pages21 years ago
Farnell
Datasheet10 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STD5NM50T4.

Related Parts

Descriptions

Descriptions of STMicroelectronics STD5NM50T4 provided by its distributors.

N-Channel 500V - 0.7 Ohm - 7.5A DPAK MDmesh(TM) POWER MOSFET
Trans MOSFET N-CH 500V 7.5A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 500V 7.5A DPAK
N Channel Mosfet, 500V, 7.5A, D-Pak; Channel Type:N Channel; Drain Source Voltage Vds:500V; Continuous Drain Current Id:7.5A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STD5NM50T4
MOSFET, N, D-PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 7.5A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.8ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 100W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Current Id Max: 7.5A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Pulse Current Idm: 30A; Termination Type: Surface Mount Device; Voltage Vds: 500V; Voltage Vds Typ: 500V; Voltage Vgs Max: 4V; Voltage Vgs Rds on Measurement: 10V; Voltage Vgs th Max: 5V; Voltage Vgs th Min: 3V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD5NM50T4.

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)7.5 A
Current Rating7.5 A
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance800 mΩ
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time6 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance415 pF
Max Operating Temperature150 °C
Max Power Dissipation100 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
Power Dissipation100 W
Rds On Max800 mΩ
Resistance800 mΩ
Rise Time8 ns
Threshold Voltage4 V
Turn-On Delay Time16 ns
Voltage Rating (DC)500 V
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD5NM50T4.

TME
Datasheet10 pages21 years ago
Components Direct
Datasheet10 pages21 years ago
STMicroelectronics
Datasheet10 pages21 years ago
Upverter
Datasheet10 pages21 years ago
iiiC
Datasheet10 pages21 years ago
Farnell
Datasheet10 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant