STMicroelectronics STD30NF06LT4

N-channel 60V - 0.022 Ohm - 35A - Dpak Stripfet(tm) II Power Mosfet
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)35 A
Current Rating35 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance22 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time25 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.6 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation70 W
Manufacturer Package IdentifierDPAK_P032P
Min Operating Temperature-55 °C
Nominal Vgs2.5 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation70 W
Rds On Max28 mΩ
Resistance28 mΩ
Rise Time105 ns
Schedule B8541290080
Threshold Voltage1.7 V
Turn-Off Delay Time65 ns
Turn-On Delay Time30 ns
Voltage Rating (DC)60 V
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD30NF06LT4.

Factory Futures
Datasheet10 pages21 years ago
Farnell
Datasheet10 pages21 years ago
Datasheet10 pages21 years ago
Nu Horizons
Datasheet10 pages21 years ago
Upverter
Datasheet10 pages21 years ago
iiiC
Datasheet10 pages21 years ago
Jameco
Datasheet11 pages15 years ago

Inventory History

3 month trend:
+2.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STD30NF06LT4.

Related Parts

Descriptions

Descriptions of STMicroelectronics STD30NF06LT4 provided by its distributors.

N-Channel 60V - 0.022Ohm - 35A - DPAK StripFET(TM) II POWER MOSFET
Trans MOSFET N-CH 60V 35A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 35A DPAK
STD30NF06L Series N-Channel 60 V 0.028 Ohm STripFET™ POWER MosFet - TO-252-3
Power Field-Effect Transistor, 35A I(D), 60V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N CH, 60V, 35A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:30V; On Resistance Rds(on):22mohm; Rds(on) Test Voltage Vgs:2.5V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:70W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:30A; Package / Case:DPAK; Power Dissipation Pd:70W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:60V; Voltage Vgs Max:2.5V; Voltage Vgs Rds on Measurement:10V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 35 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 30 / Gate-Source Voltage V = 20 / Fall Time ns = 25 / Rise Time ns = 105 / Turn-OFF Delay Time ns = 65 / Turn-ON Delay Time ns = 30 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Power Dissipation (Pd) W = 70

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD30NF06LT4.

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)35 A
Current Rating35 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance22 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time25 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.6 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation70 W
Manufacturer Package IdentifierDPAK_P032P
Min Operating Temperature-55 °C
Nominal Vgs2.5 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation70 W
Rds On Max28 mΩ
Resistance28 mΩ
Rise Time105 ns
Schedule B8541290080
Threshold Voltage1.7 V
Turn-Off Delay Time65 ns
Turn-On Delay Time30 ns
Voltage Rating (DC)60 V
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD30NF06LT4.

Factory Futures
Datasheet10 pages21 years ago
Farnell
Datasheet10 pages21 years ago
Datasheet10 pages21 years ago
Nu Horizons
Datasheet10 pages21 years ago
Upverter
Datasheet10 pages21 years ago
iiiC
Datasheet10 pages21 years ago
Jameco
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant