STMicroelectronics STD25NF10LT4

N-Channel 100 V 0.035 Ohm Surface Mount STripFET II Power MosFet - TO-252-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)25 A
Current17 A
Current Rating25 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance30 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance1.71 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation100 W
Min Operating Temperature-55 °C
Nominal Vgs2.5 V
Number of Channels1
Number of Elements1
PackagingTape and Reel
Power Dissipation100 W
Rds On Max35 mΩ
Resistance35 mΩ
Rise Time40 ns
Schedule B8541290080
Threshold Voltage2.5 V
Turn-Off Delay Time58 ns
Turn-On Delay Time20 ns
Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD25NF10LT4.

element14 APAC
Datasheet13 pages18 years ago
Farnell
Datasheet13 pages18 years ago
STMicroelectronics SCT
Datasheet18 pages5 years ago
Newark
Datasheet13 pages18 years ago
Upverter
Datasheet9 pages21 years ago
Future Electronics
Datasheet13 pages18 years ago
Jameco
Datasheet14 pages15 years ago
iiiC
Datasheet13 pages18 years ago

Inventory History

3 month trend:
+47.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STD25NF10LT4.

Related Parts

Descriptions

Descriptions of STMicroelectronics STD25NF10LT4 provided by its distributors.

N-Channel 100 V 0.035 Ohm Surface Mount STripFET II Power MosFet - TO-252-3
Power Field-Effect Transistor, 25A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N; Transistor Type:MOSFET; Transistor Polarity:N; Typ Voltage Vds:100V; Cont Current Id:25A; On State Resistance:0.03ohm; Voltage Vgs Rds on Measurement:10V; Case Style:DPAK; Termination Type:SMD; On State Resistance @ Vgs = 4.5V:0.04ohm; On State resistance @ Vgs = 10V:0.035ohm; Rds Measurement Voltage:10V; Transistor Case Style:D-PAK

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD25NF-10LT4
  • STD25NF10LT4.
  • STD25NF10LT4..

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)25 A
Current17 A
Current Rating25 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance30 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance1.71 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation100 W
Min Operating Temperature-55 °C
Nominal Vgs2.5 V
Number of Channels1
Number of Elements1
PackagingTape and Reel
Power Dissipation100 W
Rds On Max35 mΩ
Resistance35 mΩ
Rise Time40 ns
Schedule B8541290080
Threshold Voltage2.5 V
Turn-Off Delay Time58 ns
Turn-On Delay Time20 ns
Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD25NF10LT4.

element14 APAC
Datasheet13 pages18 years ago
Farnell
Datasheet13 pages18 years ago
STMicroelectronics SCT
Datasheet18 pages5 years ago
Newark
Datasheet13 pages18 years ago
Upverter
Datasheet9 pages21 years ago
Future Electronics
Datasheet13 pages18 years ago
Jameco
Datasheet14 pages15 years ago
iiiC
Datasheet13 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant