STMicroelectronics STD12NF06LT4

Automotive-grade N-channel 60 V, 0.08 Ohm typ., 12 A STripFET(TM) II Power MOSFET in a DPAK package

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
497-2487-1-ND 3,510 Buy Now »
USD
0.880 0.772 0.592 0.374 0.374
497-2487-6-ND 3,510 Buy Now »
USD
0.880 0.772 0.592 0.374 0.374
497-2487-2-ND 2,500 Buy Now »
USD
0.306
Verical
STD12NF06LT4 70,000 Buy Now »
USD
0.245
Arrow
STD12NF06LT4**MULT1 1,206 Buy Now »
USD
0.515 0.461 0.348 0.276 0.276
Newark 3
89K1544 369 Buy Now »
USD
0.171 0.171 0.171 0.171 0.171
26M3505 989 Buy Now »
USD
0.875 0.694 0.448 0.373 0.373
57P0720 0 ··
USD
0.412
Avnet 2
STD12NF06LT4/BKN 0 ··
USD
0.252
STD12NF06LT4 135,000 Buy Now »
USD
0.280
Mouser
511-STD12NF06L 4,327 Buy Now »
USD
0.840 0.704 0.454 0.363 0.294
Future Electronics
STD12NF06LT4 0 ··
USD
0.365 0.365 0.360 0.310 0.310
Farnell
1175684 2,207 Buy Now »
GBP
0.510 0.510 0.359 0.295 0.225
element14 APAC 2
1562574 0 ··
SGD
1594.17 1594.17 1594.17 1594.17 1594.17
1175684 904 Buy Now »
SGD
1.18 0.975 0.629 0.504 0.409
Avnet Europe
STD12NF06LT4 160,195 Buy Now »
USD
0.303
Rutronik
TMOSP7366 0 ··
USD
0.372
Avnet Asia
STD12NF06LT4 12,500 Buy Now »
USD
0.357
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S730200532473 2,298 Buy Now »
USD
0.891 0.432 0.425 0.425
Quest
STD12NF06LT4 403 Buy Now »
USD
1.36 1.09 0.408 0.408 0.408
STLAA.com
STD12NF06LT4 ··
Abacus Technologies
STD12NF06LT4 8,000 ··
Ewing Components
STD12NF06LT4 39,688 Send RFQ »
SIE
STD12NF06LT4 5,000 ··
GreenTree Electronics
STD12NF06LT4 189,234 Send RFQ »
Schukat
STD12NF06L 2,370 Buy Now »
EUR
0.790 0.390 0.180 0.180
Distrelec
STD12NF06LT4 2,309 Buy Now »
EUR
0.680 0.620 0.410 0.410 0.410
RS Components
6875166 799 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
STD12NF06LT4 Contact ··

Descriptions

Power MOSFET Transistors N-Ch 60 Volt 12 Amp
Mouser
Trans MOSFET N-CH 60V 12A 3-Pin(2+Tab) DPAK T/R
Chip One Stop Global
MOSFET [ST] STD12NF06LT4 MOSFET
Distrelec
N-CH 60V 12A 100mOhm TO252-3
Rutronik
Trans MOSFET N-CH 60V 12A Automotive 3-Pin(2+Tab) DPAK T/R
Verical
Automotive-grade N-channel 60 V, 0.08 Ohm typ., 12 A STripFET(TM) II Power MOSFET in a DPAK package
STMicroelectronics
MOSFET N-Channel 60V 12A UltraFETII DPAK
RS Components
Trans MOSFET N-CH 60V 12A 3-Pin(2+Tab) DPAK T/R
Avnet Asia
N-Ch 60V 12A 30W 0,09R TO252
Schukat
MOSFET, N; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:60V; On Resistance Rds(on):80mohm; Rds(on) Test Voltage Vgs:10V; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:12A; On State Resistance @ Vgs = 4.5V:120mohm; On State resistance @ Vgs = 10V:100mohm; Package / Case:DPAK; Power Dissipation Pd:30W; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V
element14 APAC
STMICROELECTRONICS STD12NF06LT4 MOSFETS
Avnet
Trans MOSFET N-CH 60V 12A 3-Pin(2+Tab) DPAK T/R
Avnet Europe
MOSFET, N; Transistor Type:MOSFET; Transistor Polarity:N; Typ Voltage Vds:60V; Cont Current Id:12A; On State Resistance:0.08ohm; Voltage Vgs Rds on Measurement:10V; Case Style:DPAK; Termination Type:SMD; On State Resistance @ Vgs = 4.5V:0.12ohm; On State resistance @ Vgs = 10V:0.1ohm; Rds Measurement Voltage:10V; Transistor Case Style:D-PAK
Farnell
MOSFET N-CH 60V 12A DPAK
Digi-Key
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:12A; On Resistance, Rds(on):0.08ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-252 ;RoHS Compliant: Yes
Newark
STD12NF06L Series 60 V 0.1 O N-Channel STripFET™ II Power MosFet - TO-252-3
Future Electronics

Technical Specifications

Rise Time 35 ns
Case / Package / Footprint TO-252
Drain to Source Resistance (on) (Rds) 100 mΩ
Polarity N-Channel
Current Rating 12 A
Breakdown Voltage [Gate to Source] -16 V (min) - 16 V (max)
Lead-Free Status Lead Free
Breakdown Voltage (Drain to Source) 60 V
Packaging Cut Tape (CT)
Continuous Drain Current (Ids) 12 A
Number of Pins 3
Voltage Rating (DC) 60 V
REACH SVHC Compliance No SVHC
Lifecycle Status Active
RoHS Compliant
Power Dissipation 30 W
Drain to Source Voltage (Vds) 60 V
Mounting Type Surface Mount

Documents

STMicroelectronics
Datasheet 14 pages 11 years ago
Datasheet 16 pages 3 years ago
Mouser
Datasheet 14 pages 11 years ago
Farnell
Datasheet 14 pages 11 years ago
Datasheet 14 pages 11 years ago
Digi-Key
Datasheet 14 pages 11 years ago
iiiC
Datasheet 14 pages 11 years ago

Images

Alternate Names

ST MICRO STD12NF06LT4
STM STD12NF06LT4
SGS STD12NF06LT4
SGS THOMSON STD12NF06LT4
INMOS STD12NF06LT4
SGS THOMPSON STD12NF06LT4
SESCOSEM STD12NF06LT4
STMICR STD12NF06LT4
ST8 STD12NF06LT4
STMICROE STD12NF06LT4
WAFERSCALE STD12NF06LT4
SGS-ATES STD12NF06LT4
ST/SGS STD12NF06LT4
ST MICROELECTRONICS SEMI STD12NF06LT4
THOMS STD12NF06LT4
ST MIC STD12NF06LT4
SGST STD12NF06LT4
STMICROELECTRON STD12NF06LT4
WAFERSCALE INTEGRATION INC STD12NF06LT4
SGS-Thomson Microelectronics STD12NF06LT4
STMICROELECT STD12NF06LT4
SGS THOMP STD12NF06LT4
SGS/ST STD12NF06LT4
FAROUDJA STD12NF06LT4
STMICROEL STD12NF06LT4
ST Microeletronics STD12NF06LT4

Search for other parts like STD12 »