STMicroelectronics STCH02TR

Offline PWM quasi resonant controller for ultra-low standby power supplies
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency260 kHz
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Nominal Input Voltage23 V
PackagingCut Tape
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STCH02TR.

STMicroelectronics
Datasheet24 pages11 years ago
Augswan
Datasheet24 pages11 years ago
Newark
Datasheet24 pages11 years ago
SHENGYU ELECTRONICS
Datasheet68 pages6 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STCH02TR.

Descriptions

Descriptions of STMicroelectronics STCH02TR provided by its distributors.

Offline PWM quasi resonant controller for ultra-low standby power supplies
STCH02 Series 13 V 50% 260 kHz Offline PWM Controller for Low Standby Adapter
AC to DC Switching Converter SMPS Controller 10.45V 260kHz T/R 8-Pin SO N
Current Mode PWM Controller 240mA 8-Pin SOIC T/R
PWM CONTROLLER, 260KHZ, SOIC-8
OFFLINE PWM QUASI RESONANT CONTR
PWM CONTROLLER, 260KHZ, SOIC-8; Input Voltage: 23V; Output Voltage: -; Output Current: -; Supply Voltage Min: 11.5V; Supply Voltage Max: 23V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 260kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Frequency260 kHz
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Nominal Input Voltage23 V
PackagingCut Tape
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STCH02TR.

STMicroelectronics
Datasheet24 pages11 years ago
Augswan
Datasheet24 pages11 years ago
Newark
Datasheet24 pages11 years ago
SHENGYU ELECTRONICS
Datasheet68 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant