STMicroelectronics STC4054GR

STC4054 Series 6.5 V 800 mA Standalone Linear Li-Ion Battery Charger - TSOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
Max Input Voltage6.5 V
Max Operating Temperature85 °C
Max Output Current800 mA
Max Supply Voltage6.5 V
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.25 V
Nominal Input Voltage6.5 V
Nominal Supply Current150 µA
Number of Channels1
Output Current800 mA
Output Voltage4.2 V
PackagingDigi-Reel®
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STC4054GR.

Augswan
Datasheet17 pages18 years ago
Upverter
Datasheet17 pages18 years ago
Components Direct
Datasheet23 pages12 years ago
iiiC
Datasheet17 pages18 years ago
DigiKey
Datasheet17 pages18 years ago

Inventory History

3 month trend:
+449%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STC4054GR.

Descriptions

Descriptions of STMicroelectronics STC4054GR provided by its distributors.

STC4054 Series 6.5 V 800 mA Standalone Linear Li-Ion Battery Charger - TSOT-23-5
800mA Standalone linear Li-Ion battery charger with thermal regulation
Linear Battery Charger Li-Ion 800mA 4.2V 5-Pin TSOT-23 T/R
BATT CHARGER, LI-ION, 0.8A, TSOT-23-5; Battery Type: Li-Ion; Input Voltage: 6.5V; Battery Charge Voltage: 4.2V; Charge Current Max: 800mA; Battery IC Case Style: TSOT-23; No. of Pins: 5Pins; No. of Series Cells: 1; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOT-23-5
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
Max Input Voltage6.5 V
Max Operating Temperature85 °C
Max Output Current800 mA
Max Supply Voltage6.5 V
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.25 V
Nominal Input Voltage6.5 V
Nominal Supply Current150 µA
Number of Channels1
Output Current800 mA
Output Voltage4.2 V
PackagingDigi-Reel®
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STC4054GR.

Augswan
Datasheet17 pages18 years ago
Upverter
Datasheet17 pages18 years ago
Components Direct
Datasheet23 pages12 years ago
iiiC
Datasheet17 pages18 years ago
DigiKey
Datasheet17 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant