STMicroelectronics STB80N20M5

N-channel 200 V, 0.019 Ohm typ., 61 A MDmesh M5 Power MOSFET in D2PAK Package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Technical
Continuous Drain Current (ID)61 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance23 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time176 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance4.329 nF
Max Operating Temperature150 °C
Max Power Dissipation190 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation190 W
Rds On Max23 mΩ
Resistance23 MΩ
Rise Time31 ns
Turn-Off Delay Time131 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB80N20M5.

Newark
Datasheet14 pages18 years ago
Components Direct
Datasheet14 pages18 years ago
Future Electronics
Datasheet17 pages5 years ago
iiiC
Datasheet14 pages18 years ago

Inventory History

3 month trend:
+406%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STB80N20M5.

Related Parts

Descriptions

Descriptions of STMicroelectronics STB80N20M5 provided by its distributors.

N-channel 200 V, 0.019 Ohm typ., 61 A MDmesh M5 Power MOSFET in D2PAK Package
Trans MOSFET N-CH Si 200V 61A 3-Pin(2+Tab) D2PAK T/R
MOSFET, N-CH, 200V, 61A, TO-262; Transistor Polarity:N Channel; Continuous Drain Current Id:61A; Source Voltage Vds:200V; On Resistance
Power Field-Effect Transistor, 65A I(D), 200V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 200V, 61A, TO-262; Transistor Polarity: N Channel; Continuous Drain Current Id: 61A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.019ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 190W; Transistor Case Style: TO-262; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: Mdmesh V Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Technical
Continuous Drain Current (ID)61 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance23 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time176 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance4.329 nF
Max Operating Temperature150 °C
Max Power Dissipation190 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation190 W
Rds On Max23 mΩ
Resistance23 MΩ
Rise Time31 ns
Turn-Off Delay Time131 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB80N20M5.

Newark
Datasheet14 pages18 years ago
Components Direct
Datasheet14 pages18 years ago
Future Electronics
Datasheet17 pages5 years ago
iiiC
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant