STMicroelectronics STB57N65M5

N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in D2PAK package
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)42 A
Drain to Source Breakdown Voltage650 V
Drain to Source Resistance56 mΩ
Drain to Source Voltage (Vdss)650 V
Element ConfigurationSingle
Fall Time19 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance4.2 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation250 W
Manufacturer Package IdentifierD2PAK-0079457
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingDigi-Reel®
Power Dissipation250 W
Rds On Max63 mΩ
Resistance63 mΩ
Rise Time15 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time12 ns
Turn-On Delay Time73 ns
Dimensions
Height4.6 mm
Length10.4 mm
Width9.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB57N65M5.

Future Electronics
Datasheet22 pages12 years ago
Datasheet23 pages12 years ago
STMicroelectronics
Datasheet23 pages12 years ago
Components Direct
Datasheet22 pages12 years ago
Arrow Electronics
Datasheet19 pages12 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STB57N65M5.

Related Parts

Descriptions

Descriptions of STMicroelectronics STB57N65M5 provided by its distributors.

N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in D2PAK package
N-Channel 650 V 0.063 Ohm Surface Mount MDmesh™ V Power Mosfet - D2PAK-3
Trans MOSFET N-CH 650V 42A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 42A I(D), 650V, 0.063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 650V, 42A, TO-263-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 42A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.056ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 250W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MDmesh V Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)42 A
Drain to Source Breakdown Voltage650 V
Drain to Source Resistance56 mΩ
Drain to Source Voltage (Vdss)650 V
Element ConfigurationSingle
Fall Time19 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance4.2 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation250 W
Manufacturer Package IdentifierD2PAK-0079457
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingDigi-Reel®
Power Dissipation250 W
Rds On Max63 mΩ
Resistance63 mΩ
Rise Time15 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time12 ns
Turn-On Delay Time73 ns
Dimensions
Height4.6 mm
Length10.4 mm
Width9.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB57N65M5.

Future Electronics
Datasheet22 pages12 years ago
Datasheet23 pages12 years ago
STMicroelectronics
Datasheet23 pages12 years ago
Components Direct
Datasheet22 pages12 years ago
Arrow Electronics
Datasheet19 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant