STMicroelectronics STB32NM50N

N-channel 500 V, 0.1 Ohm typ., 22 A MDmesh(TM) II Power MOSFET in D2PAK package
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)22 A
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance130 mΩ
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time23.6 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance1.973 nF
Max Operating Temperature150 °C
Max Power Dissipation190 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation190 W
Rds On Max130 mΩ
Rise Time9.5 ns
Turn-Off Delay Time110 ns
Turn-On Delay Time21.5 ns
Dimensions
Height4.6 mm
Length10.4 mm
Width9.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB32NM50N.

Newark
Datasheet21 pages12 years ago
STMicroelectronics
Datasheet21 pages12 years ago

Inventory History

3 month trend:
+30.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STB32NM50N.

Related Parts

Descriptions

Descriptions of STMicroelectronics STB32NM50N provided by its distributors.

N-channel 500 V, 0.1 Ohm typ., 22 A MDmesh(TM) II Power MOSFET in D2PAK package
N-Channel 500 V 130 mOhm SMT MDmesh II Power Mosfet - D2PAK
Trans MOSFET N-CH 500V 22A 3-Pin(2+Tab) D2PAK T/R
MOSFET, N-CH, 500V, 22A, 190W, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 22A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 190W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MDmesh II Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)22 A
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance130 mΩ
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time23.6 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance1.973 nF
Max Operating Temperature150 °C
Max Power Dissipation190 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation190 W
Rds On Max130 mΩ
Rise Time9.5 ns
Turn-Off Delay Time110 ns
Turn-On Delay Time21.5 ns
Dimensions
Height4.6 mm
Length10.4 mm
Width9.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB32NM50N.

Newark
Datasheet21 pages12 years ago
STMicroelectronics
Datasheet21 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant