STMicroelectronics STB13007DT4

400V 80W 8A 8@5A5V 3V@5A1A NPN +150¡Í@(Tj) D2PAK Bipolar Transistors - BJT ROHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)700 V
Collector Emitter Breakdown Voltage400 V
Collector Emitter Saturation Voltage3 V
Collector Emitter Voltage (VCEO)400 V
Current Rating8 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)9 V
hFE Min8
Max Breakdown Voltage400 V
Max Collector Current8 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation80 W
Manufacturer Package IdentifierTO-263-P011P6
Min Operating Temperature-65 °C
Number of Elements1
PackagingDigi-Reel®
PolarityNPN
Power Dissipation80 W
Schedule B8541290080
Voltage Rating (DC)400 V
Dimensions
Height4.83 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB13007DT4.

Future Electronics
Datasheet9 pages18 years ago
element14 APAC
Datasheet9 pages18 years ago
Components Direct
Datasheet9 pages18 years ago
DigiKey
Datasheet9 pages18 years ago

Inventory History

3 month trend:
+272%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STB13007DT4.

Related Parts

Descriptions

Descriptions of STMicroelectronics STB13007DT4 provided by its distributors.

400V 80W 8A 8@5A5V 3V@5A1A NPN +150¡Í@(Tj) D2PAK Bipolar Transistors - BJT ROHS
STB1300 Series NPN 400 V 8 A 80 W Fast-Switching Power Transistor - D2PAK
Trans GP BJT NPN 400V 8A 80000mW 3-Pin(2+Tab) D2PAK T/R
Bipolar Transistors - BJT NPN power transistor
Power Bipolar Transistor, 8A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, TO-263AB, Plastic/Epoxy, 2 Pin
Power Bipolar, NPN, null, -mA, D2PAK, Tape and Reel
STMicroelectronics SCT
High voltage fast-switching NPN power transistor
TRANSISTOR, BJT, NPN, 400V, 8A, TO-263-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 400V; Transition Frequency ft: -; Power Dissipation Pd: 80W; DC Collector Current: 8A; DC Current Gain hFE: 18hFE; Transis
Bipolar Transistor, Npn, 400V, To-263, Full Reel; Transistor Polarity:Npn; Collector Emitter Voltage Max:400V; Continuous Collector Current:8A; Power Dissipation:80W; Transistor Mounting:Surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics STB13007DT4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)700 V
Collector Emitter Breakdown Voltage400 V
Collector Emitter Saturation Voltage3 V
Collector Emitter Voltage (VCEO)400 V
Current Rating8 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)9 V
hFE Min8
Max Breakdown Voltage400 V
Max Collector Current8 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation80 W
Manufacturer Package IdentifierTO-263-P011P6
Min Operating Temperature-65 °C
Number of Elements1
PackagingDigi-Reel®
PolarityNPN
Power Dissipation80 W
Schedule B8541290080
Voltage Rating (DC)400 V
Dimensions
Height4.83 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB13007DT4.

Future Electronics
Datasheet9 pages18 years ago
element14 APAC
Datasheet9 pages18 years ago
Components Direct
Datasheet9 pages18 years ago
DigiKey
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant